Texas Instruments ARM Cortex M4F, CC2652R Wireless Microcontroller, 2500 MHz, 352kB FLASH, 48-Pin VQFN
- N° de stock RS:
- 252-8622
- Référence fabricant:
- CC2652R1FRGZT
- Fabricant:
- Texas Instruments
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 252-8622
- Référence fabricant:
- CC2652R1FRGZT
- Fabricant:
- Texas Instruments
Spécifications
Législations et de normes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Texas Instruments | |
| Product Type | Wireless Microcontroller | |
| Series | CC2652R | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4F | |
| Program Memory Size | 352kB | |
| Maximum Clock Frequency | 2500MHz | |
| RAM Size | 80kB | |
| Maximum Supply Voltage | 4.1V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 31 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Minimum Supply Voltage | -0.3V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | ARM V7-M | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Product Type Wireless Microcontroller | ||
Series CC2652R | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4F | ||
Program Memory Size 352kB | ||
Maximum Clock Frequency 2500MHz | ||
RAM Size 80kB | ||
Maximum Supply Voltage 4.1V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 31 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Minimum Supply Voltage -0.3V | ||
Number of Timers 4 | ||
Instruction Set Architecture ARM V7-M | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Liens connexes
- Texas Instruments CC2652R1FRGZT ARM Cortex M4F 2500 MHz 48-Pin VQFN
- Microchip PIC32CX2051BZ66048T-I/Y9X ARM Cortex M4F Microcontroller PIC32-BZ6 32 bit RISC 128 MHz 48-Pin VQFN
- Texas Instruments IoT Enabled ARM Cortex M4F MCU TM4C129X Connected Development Kit ARM Cortex M4F Development Kit
- Texas Instruments ARM Cortex M3 32.8 kHz 32-Pin VQFN
- Texas Instruments CC1310F128RHBT ARM Cortex M3 32.8 kHz 32-Pin VQFN
- Microchip PIC32CX2051BZ66048-I/Y9X ARM Cortex M4F Wire PIC32-BZ6 32 bit RISC 128 MHz 48-Pin VQFN
- Texas Instruments Tiva C Series Connected LaunchPad ARM Cortex M4F Evaluation Kit EK-TM4C123GXL
- STMicroelectronics STM32WBA52CEU6 ARM Cortex M33 Wireless Microcontroller 512kB FLASH,