Texas Instruments, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 16kB FLASH, 20-Pin TSSOP (PW)
- N° de stock RS:
- 252-0705
- Référence fabricant:
- MSP430G2553IPW20R
- Fabricant:
- Texas Instruments
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 252-0705
- Référence fabricant:
- MSP430G2553IPW20R
- Fabricant:
- Texas Instruments
Spécifications
Législations et de normes
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Texas Instruments | |
| Series | MSP430 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP (PW) | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 16 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 8 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Number of Timers | 16 | |
| Instruction Set Architecture | RISC | |
| Sélectionner tout | ||
|---|---|---|
Marque Texas Instruments | ||
Series MSP430 | ||
Product Type Microcontroller | ||
Package Type TSSOP (PW) | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 16 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 8 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Number of Timers 16 | ||
Instruction Set Architecture RISC | ||
Liens connexes
- Texas Instruments MSP430G2553IPW20R MSP430 Microcontroller 16kB FLASH, 20-Pin TSSOP (PW)
- Texas Instruments MSP430 Microcontroller 16kB FLASH, 28-Pin TSSOP (PW)
- Texas Instruments MSP430G2553IPW20 MSP430 Microcontroller 16kB FLASH, 20-Pin TSSOP
- Texas Instruments MSP430G2553IPW28 MSP430 Microcontroller 16kB FLASH, 28-Pin TSSOP (PW)
- Texas Instruments MSP430 Microcontroller 16kB FLASH, 20-Pin PDIP
- Texas Instruments MSP430G2553IN20 MSP430 Microcontroller 16kB FLASH, 20-Pin PDIP
- Texas Instruments MSP430 Microcontroller 256kB FLASH, 28-Pin TSSOP
- Texas Instruments MSP430F2132IPW MSP430 Microcontroller 256kB FLASH, 28-Pin TSSOP