Microchip dsPIC Microcontroller, 100 MHz, 512kB, 48-Pin VQFN
- N° de stock RS:
- 249-9722
- Référence fabricant:
- dsPIC33CK512MP605-E/M7
- Fabricant:
- Microchip
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 249-9722
- Référence fabricant:
- dsPIC33CK512MP605-E/M7
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | dsPIC | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| DACs | 12 bit | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3V | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core dsPIC | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
DACs 12 bit | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3V | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
The Microchip 100 MHz Single-Core 16-bit DSC enable the design of digital power, motor control, high-performance general-purpose and robust applications.
Multiple redundant clock sources
I/O Port read-back
Analog peripherals redundancies
Liens connexes
- Microchip dsPIC33CK512MP605-E/M7 dsPIC Microcontroller 512kB, 48-Pin VQFN
- Microchip dsPIC Microcontroller 512kB, 48-Pin VQFN
- Microchip dsPIC33CK512MP605-I/M7 dsPIC Microcontroller 512kB, 48-Pin VQFN
- Microchip dsPIC33CK512MP605-E/PT dsPIC Microcontroller 512kB, 48-Pin TQFP
- Microchip dsPIC33CK512MP605-I/PT dsPIC Microcontroller 512kB, 48-Pin TQFP
- Microchip PIC32CM5112GC00048T-E/U5B PIC32CM ARM Microcontroller 512kB FLASH, 48-Pin VQFN
- Microchip PIC32CM5112GC00048-E/U5B PIC32CM ARM Microcontroller 512kB FLASH, 48-Pin VQFN
- Microchip dsPIC33CK512MP606 Microcontroller 512kB FLASH, 64-Pin TQFP