Lapis, 16bit, ML62Q1200A Microcontroller, 32.76kHz, 32 kB Flash, 24-Pin WQFN

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
180-8493
Référence fabricant:
ML62Q1245A-NNNGD
Fabricant:
Lapis
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Lapis

Family Name

ML62Q1200A

Package Type

WQFN

Mounting Type

Surface Mount

Pin Count

24

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

32.76kHz

RAM Size

4 kB

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

ADCs

1 (8 x 10 bit)

Length

4mm

Program Memory Type

Flash

Instruction Set Architecture

RISC

Data Rate

2Mbit/s

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Width

4mm

Height

0.8mm

Dimensions

4 x 4 x 0.8mm

Maximum Operating Temperature

+105 °C

Pays d'origine :
JP
16-bit RISC CPU (CPU name: nX-U16/100)
Instruction system: 16-bit length instruction
Instruction set: Transfer, arithmetic operations, comparison, logic operations, multiplication/division, bit manipulations,
bit logic operations, jump, conditional jump, call return stack manipulations, arithmetic shift, and so on
On-chip debug function built-in (supported by LAPIS on-chip debug emulator EASE1000)
ISP (In-System Programming) function built-in
Minimum instruction execution time
30.5 μs (at 32.768 KHz system clock)
62.5ns/41.6ns (at 16 MHz/24MHz system clock)

Liens connexes