Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 16 kB Flash, 28-Pin SOIC
- N° de stock RS:
- 144-9178
- Référence fabricant:
- PIC18F24J10-I/SO
- Fabricant:
- Microchip
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 144-9178
- Référence fabricant:
- PIC18F24J10-I/SO
- Fabricant:
- Microchip
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
---|---|---|
Marque | Microchip | |
Family Name | PIC18F | |
Package Type | SOIC | |
Mounting Type | Surface Mount | |
Pin Count | 28 | |
Device Core | PIC | |
Data Bus Width | 8bit | |
Program Memory Size | 16 kB | |
Maximum Frequency | 40MHz | |
RAM Size | 1.024 kB | |
USB Channels | 0 | |
Number of PWM Units | 2 | |
Number of SPI Channels | 1 | |
Typical Operating Supply Voltage | 2.7 → 3.6 V | |
Number of UART Channels | 0 | |
Number of USART Channels | 1 | |
Number of CAN Channels | 0 | |
Number of I2C Channels | 1 | |
Height | 2.35mm | |
Program Memory Type | Flash | |
Number of PCI Channels | 0 | |
Number of Ethernet Channels | 0 | |
Number of LIN Channels | 0 | |
Instruction Set Architecture | RISC | |
Width | 7.5mm | |
Dimensions | 17.9 x 7.5 x 2.35mm | |
Pulse Width Modulation | 2 (CCP) | |
Maximum Number of Ethernet Channels | 0 | |
Maximum Operating Temperature | +85 °C | |
Number of ADC Units | 1 | |
Minimum Operating Temperature | -40 °C | |
ADCs | 10 x 10 bit | |
Length | 17.9mm | |
Sélectionner tout | ||
---|---|---|
Marque Microchip | ||
Family Name PIC18F | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 1.024 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 2.7 → 3.6 V | ||
Number of UART Channels 0 | ||
Number of USART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Height 2.35mm | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Instruction Set Architecture RISC | ||
Width 7.5mm | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Pulse Width Modulation 2 (CCP) | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Minimum Operating Temperature -40 °C | ||
ADCs 10 x 10 bit | ||
Length 17.9mm | ||