Polyhex DEBIX SOM A SPI, UART, I2C Development Board SOM-iMX8MP-01
- N° de stock RS:
- 261-9845
- Référence fabricant:
- SOM-iMX8MP-01
- Fabricant:
- Polyhex
Sous-total (1 unité)*
69,35 €
(TVA exclue)
83,91 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 357 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 69,35 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 261-9845
- Référence fabricant:
- SOM-iMX8MP-01
- Fabricant:
- Polyhex
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
| Marque | Polyhex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | DEBIX SOM A | |
| Technology | SPI, UART, I2C | |
| Device Core | ARM Cortex A53 | |
| Processor Family Name | DEBIX SOM A | |
| Processor Type | CPU | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Polyhex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name DEBIX SOM A | ||
Technology SPI, UART, I2C | ||
Device Core ARM Cortex A53 | ||
Processor Family Name DEBIX SOM A | ||
Processor Type CPU | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
Presenting the DEBIX SOM A, the first System on Module in the DEBIX series. Its based on the NXP iMX 8M Plus CPU with a 2.3 TOPS NPU its tailored for applications requiring cutting-edge capabilities. It offers unified performance, design re-utilisation benefits, and flexible integration into a variety of embedded systems while providing industrial-grade performance and advanced features for a wide range of applications in demanding industries.
Key Benefits of the DEBIX SOM A
Industrial-Grade Performance: Engineered for demanding applications in Industry 4.0, IoT, smart cities, and multimedia, the DEBIX SOM A delivers industrial-grade performance, ensuring reliability in challenging environments.;Comprehensive Software Support: Enjoy a range of operating systems, including Android 11, Yocto-L5.10.72_2.2.0, Ubuntu 22.04, and Windows 10 IoT Enterprise. The inclusion of basic software facilitates fast and direct application development.;Real-Time Control: Benefit from real-time responsiveness with the Cortex-M7 core, supported by robust control networks like CAN FD and dual Gigabit Ethernets (one with TSN capability). Ideal for applications demanding precision and real-time control.;Advanced Vision System: Equipped with Dual Image Signal Processors (ISPs) and dual camera inputs, the DEBIX SOM A excels in efficient image processing and analysis, enhancing its suitability for applications requiring advanced vision capabilities.;Advanced Multimedia Capabilities: Elevate multimedia experiences with 1080p60 video encode/decode (H.265/H.264), 3D/2D graphics acceleration, and multiple audio/voice functionalities. The DEBIX SOM A is designed to meet the diverse multimedia demands of modern tech applications.
Technical Specifications
CPU: NXP i.MX 8M Plus (default), 4 x Cortex-A53, comes with an integrated neural processing unit (NPU) that delivers up to 2.3 TOPS. Industrial-grade CPU runs at 1.6GHz, and commercial-grade CPU runs at up to 1.8GHz. (i.MX 8M Plus series CPU optional);Memory: 2GB LPDDR4 (1GB/4GB optional, while 8GB is optional when operating temp. is -20°C to 70°C);Flash: Onboard 16GB eMMC (8GB/32GB/64GB/128GB/256GB optional);OS: Ubuntu22.04, Android11, Yocto-L5.10.72_2.2.0, Windows 10 IoT Enterprise. Note: 4GB and 8GB LPDDR4 supports Windows 10 IoT Enterprise, recommend 8GB version.;Ethernet: 2 x Gigabit Ethernet controller, one of them supports Time Sensitive Networking (TSN);Display: 1 x HDMI 2.0a, support 3840 x 2160@30Hz, 1920 x 1080@120Hz, 1920 x 1080@ 60Hz / 1 x LVDS, support 4Lane and 8Lane / 1 x MIPI DSI, support 2560 x 1080@60Hz;Camera: 2 x MIPI CSI;Audio: Up to 6 x SAI (synchronous audio interface), HiFi4 DSP, 1 x SPDIF IN, 1 x SPDIF OUT (Note: 1 x SAI with 8 TX and 8 RX lanes, 1 x SAI with 4 TX and 4 RX lanes, 2 x SAI with 2 TX and 2 RX lanes, 2 x SAI with 1 TX and 1RX lane, all SAIs support I2S and AC97);USB: 2 x USB 3.0, configurable as device or host;UART: Up to 4 x UART;I2C: Up to 6 x I2C, I2C2∼I2C6 are exposed to the connectors (2 of the five I2Cs are multiplexed as SD1). I2C1 is not allowed to be configured.;SDIO: 2 x SDIO;SPI: Up to 3 x ECSPI;PCle: 1 x PCIe Gen3;CAN: 2 x CAN;GPIO: 13 x GPIO for default, other functional pins can be configured as GPIO through software;Power Input: 3.5V∼5V/2A;Dimensions: 60mm(L) x 40mm(W) x 5.6mm(H);Operating Temperature: -20°C∼70°C default, -40°C∼85°C optional
Liens connexes
- Polyhex DEBIX SOM A I/O Board Ethernet, PoE I/O Board BMB-08
- Microchip Curiosity Nano Explorer SPI I2C Development Board EV58G97A
- Polyhex DEBIX Model C
- MikroElektronika UART I2C/SPI Click SC16IS740 Interface Development Tools 1.8432 MHz MIKROE-3349
- Polyhex Camera 500A Debix Camera for use with DEBIX Model A and B Single Board Computers
- Polyhex Camera 200A Debix Camera for use with DEBIX Model A and B Single Board Computers
- Polyhex Camera 1300A Debix Camera for use with DEBIX Model A and B Single Board Computers
- Polyhex EMB-iMX8MP-02 Single Board Computer, 1x LPDDR4x Supported Memory