Infineon KIT-XMC13-BOOT-001 ARM Cortex Evaluation Board KITXMC13BOOT001TOBO1
- N° de stock RS:
- 234-1576
- Référence fabricant:
- KITXMC13BOOT001TOBO1
- Fabricant:
- Infineon
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 234-1576
- Référence fabricant:
- KITXMC13BOOT001TOBO1
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | KIT-XMC13-BOOT-001 | |
| Technology | ARM Cortex | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | XMC1300 CPU | |
| Processor Part Number | XMC1300 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name KIT-XMC13-BOOT-001 | ||
Technology ARM Cortex | ||
Device Core ARM Cortex M0 | ||
Processor Family Name XMC1300 CPU | ||
Processor Part Number XMC1300 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Infineon Microcontroller Development Kit, 32-bit ARM Cortex M0, Evaluation Board Type - KITXMC13BOOT001TOBO1
This digital input module is designed for seamless integration into industrial applications, supporting 16 digital inputs operating at 24V DC. With a compact design measuring 30mm in width, 125mm in height, and 100mm in depth, it features a supply voltage of 24V and operates efficiently within an ambient temperature This module is ideal for use within I/O systems, ensuring reliable performance and connectivity in various automation tasks.
Features & Benefits
• Offers 16 digital inputs to efficiently manage multiple signals
• Supports both sink and source input configurations for flexibility
• Capable of operating at high temperatures up to 60°C
• Features parameterisable input delay options for customised performance
• Provides a maximum cable length of 500m for versatile setups
• Includes diagnostic LEDs for real-time status monitoring
Applications
• Used in controlling machinery and equipment in factories
• Ideal for monitoring conveyor systems and assembly lines
• Utilised in robotics for precise input handling
• Suitable for building automation systems for enhanced control
How does the module handle different input currents?
It can manage input currents of up to 90mA from the backplane bus and supports a maximum of 4.1mA per channel without load, ensuring compatibility with various devices.
What is the significance of the parameterisable input delay features?
These delay features allow users to configure the response times for standard inputs, offering delays of 0.2 ms to 12.8 ms, which can be adjusted in groups of four for tailored system performance.
What environmental considerations are taken into account for this module?
The module operates effectively within an altitude
How does the module ensure reliable performance in industrial settings?
With a robust design that includes diagnostic functions and the ability to handle various environmental factors, it provides stable and efficient performance, reducing downtime and maintenance needs.
Liens connexes
- Infineon KIT-XMC12-BOOT-001 ARM Cortex Evaluation Board KITXMC12BOOT001TOBO1
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84AITOBO1
- Infineon Evaluation Kit ARM Cortex Evaluation Kit KITPSE84EVALTOBO1
- Infineon KIT-XMC11-BOOT-001 Arduino, USB Evaluation Board KITXMC11BOOT001TOBO1
- Infineon KIT-XMC1400-ARDUINO ARM Cortex Evaluation Board KITXMC1400ARDUINOTOBO1
- Infineon KIT-XMC-PLT2GO-XMC4200 ARM Cortex Evaluation Board KITXMCPLT2GOXMC4200TOBO1
- Infineon KIT-XMC47-RELAX-V1 ARM Cortex Evaluation Board KITXMC47RELAXV1TOBO1
- Red Pitaya Evaluation Board ARM Cortex Evaluation Kit IZD0055