Renesas Electronics Development Board RTK7EKA2A1S00001BU
- N° de stock RS:
- 192-7184
- Référence fabricant:
- RTK7EKA2A1S00001BU
- Fabricant:
- Renesas Electronics
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
39,33 €
(TVA exclue)
47,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 2 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 39,33 € |
| 5 - 9 | 37,36 € |
| 10 + | 36,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 192-7184
- Référence fabricant:
- RTK7EKA2A1S00001BU
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Device Core | ARM Cortex | |
| Processor Family Name | ARM Cortex | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Device Core ARM Cortex | ||
Processor Family Name ARM Cortex | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Non conforme
The RA2A1 group uses the high-performance Arm® Cortex®-M23 core and offers highly integrated, high-accuracy analog capabilities and therefore offers complete MCU with analog solution for signal conditioning and measurement. The RA2A1 Group supports a wide operating voltage range of 1.6V to 5.5V. It includes 16-bit SAR ADC, 24-bit Sigma Delta ADC, comparators, operational amplifiers, and DACs. The RA2A1 MCU targets cost sensitive and low power Industrial sensor applications where high resolution analog will become a cost benefit.
48MHz Arm® Cortex®-M23
256kB Flash Memory and 32kB SRAM
8kB DataFlash to store data as in EEPROM
Scalable from 32pin to 64pin Packages
Capacitive Touch Sensing Unit
16bit-SAR A/D, 24bit-SD A/D
12bit-D/A, 8bit-D/A
OPAMP (3ch), ACMP-HS/LP
USB2.0 Full Speed
CAN 2.0
SCI (UART, Simple SPI, Simple I2C)
Applications
Industrial Automation (Photoelectric Sensor, Fiber Sensor, Temperature Sensor)
Process Automation (Pressure Sensor, Flow control meter, Single Phase Meter)
Building Automation/Home Appliance (Smoke Detector)
Healthcare (Pulse Oximeters, Body Composition Measurement)
General Purpose
Liens connexes
- Renesas Electronics Development Board RTK7EKA6M1S00001BU
- Renesas Electronics Development Board RTK7EKA6M2S00001BU
- Renesas Electronics Development Board RTK7EKA6M3S00001BU
- Renesas Electronics Development Board RTK7EKA6M3S01001BU
- Renesas Electronics RX660 Target Board MCU Development Board RTK5RX6600C00000BJ
- Renesas Electronics Fast Prototyping Board MCU Development Board RTK7RLG240C00000BJ
- Renesas Electronics Development Kit 32 Bit MCU Microcontroller Board RTK7EKA4M1S00001BU
- Renesas Electronics RZ/A3UL SMARC Module Board Development Board