Infineon CY8CKIT-040T PSoC 4000T CapENSE Evaluation Kit PSoC Evaluation Kit CY8CKIT-040T

Bénéficiez d'une remise sur les achats en gros

Ajoutez 5 de plus pour économiser 2%

Consulter les options de prix de gros

Sous-total (1 unité)*

32,63 €

(TVA exclue)

39,48 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 432,63 €-
5 - 931,80 €2%
10 +31,24 €4%

*Prix donné à titre indicatif

N° de stock RS:
266-432
Référence fabricant:
CY8CKIT-040T
Fabricant:
Infineon
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Infineon

Kit Classification

Evaluation Kit

Product Type

Microcontroller

Kit Name

CY8CKIT-040T PSoC 4000T CapENSE Evaluation Kit

Technology

PSoC

Device Core

ARM Cortex

Processor Family Name

PSoC

Standards/Approvals

No

Pays d'origine :
IN

Infineon Microcontroller, ARM Cortex Device Core, Evaluation Kit Type - CY8CKIT-040T


This is a microSD card connector designed for reliable data transfer and secure connections in compact electronic devices. With dimensions of 11.4 x 2.3 x 5.45mm, it features a push/pull insertion and removal mechanism, ensuring ease of use. This connector supports microSD cards with a female socket configuration and is engineered for surface mount applications.

Features & Benefits


• 1.1mm pitch for precise connectivity in compact spaces

• Durable copper alloy materials enhance electrical performance

• Gold over nickel plating ensures excellent corrosion resistance

• Designed for up to 10,000 mating cycles for longevity

• High-temperature operating range from -40°C to +85°C

• Robust solder termination method guarantees secure mounting

Applications


• Ideal for embedding in smartphones and tablets

• Utilised in wearable technology for memory expansion

• Integrates seamlessly into automotive electronic systems

• Essential for data storage solutions in IoT devices

What type of cards are compatible with this connector?


It is specifically designed for use with microSD cards, ensuring a snug fit and optimal connectivity.

How does the push/pull mechanism work in practical terms?


The push/pull design allows for easy insertion and removal of the card without requiring additional tools, enhancing the user experience.

What is the maximum voltage and current each contact can handle?


Each contact can support a maximum voltage of 5V DC and can carry a current of up to 0.5A, making it suitable for various electronic applications.

How does this connector maintain reliability over numerous use cycles?


Constructed for durability, it is rated for up to 10,000 mating cycles, which mitigates wear over time, ensuring a stable connection.

What materials contribute to the performance of this connector?


The use of copper alloy for contacts and gold over nickel plating enhances conductivity and reduces degradation, making it suitable for high-performance applications.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.