Saia-Burgess Roller Lever Micro Switch, Tab Terminal, 15A, 250 V ac, CO, IP40
- N° de stock RS:
- 472-8263
- Référence fabricant:
- XGG2-88-S21Z1
- Fabricant:
- Saia-Burgess
Temporairement en rupture de stock
- N° de stock RS:
- 472-8263
- Référence fabricant:
- XGG2-88-S21Z1
- Fabricant:
- Saia-Burgess
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
| Marque | Saia-Burgess | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 15A | |
| Contact Configuration | CO | |
| IP Rating | IP40 | |
| Operating Force | 1.54N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Series | XG | |
| Standards/Approvals | No | |
| Mechanical Life | 5000000Operations | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Saia-Burgess | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 15A | ||
Contact Configuration CO | ||
IP Rating IP40 | ||
Operating Force 1.54N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Series XG | ||
Standards/Approvals No | ||
Mechanical Life 5000000Operations | ||
Hazardous Area Certification No | ||
Saia-Burgess XG Standard V3 Style Micro-switches with Wide Levers
The XG series of miniature micro switches under the Saia and Burgess brands offer great flexibility and various mounting and actuation options. The switches have silver/silver nickel contacts with maximum electrical ratings reaching 250 V ac. Many industry approvals are standard making the implementation of these small, high precision switches straight forward and problem free.
Features and Benefits
Wide range of forces and ratings;Long mechanical and electrical life;Solder, faston, PCB and screw terminals;Compliant to IEC 60335-1;250 V ac, 26 A max. Rating;Dimensions 27.8 x 15.9 x 10.3 mm;Actuator – Plunger, plain levers, roller levers, simulated roller levers
Product Application Information
This range of XG switches can be custom engineered to meet the integration requirements of the users application.
Approvals
ENEC, UL, cUL, CSA
Liens connexes
- Saia-Burgess Lever Micro Switch 16A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 10A IP40
- Saia-Burgess Roller Lever Micro Switch 16A SPCO, IP40
- Saia-Burgess Short Lever Micro Switch 16A SPDT, IP40
- Saia-Burgess Leaf Lever Micro Switch 16A SPDT, IP40
- Saia-Burgess Short Lever Micro Switch 12A, IP40
- Saia-Burgess Roller Lever Micro Switch 5A CO, IP40
- Saia-Burgess Hinge Lever Micro Switch 10.1A CO, IP40