ZF Lever Micro Switch, PCB Terminal, 500mA, 1CO, IP40
- N° de stock RS:
- 283-6917
- Numéro d'article Distrelec:
- 301-61-400
- Référence fabricant:
- DH2C-C6PA
- Fabricant:
- ZF
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 283-6917
- Numéro d'article Distrelec:
- 301-61-400
- Référence fabricant:
- DH2C-C6PA
- Fabricant:
- ZF
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ZF | |
| Actuator Type | Lever | |
| Terminal Type | PCB | |
| Contact Current Rating | 500mA | |
| Contact Configuration | 1CO | |
| IP Rating | IP40 | |
| Sélectionner tout | ||
|---|---|---|
Marque ZF | ||
Actuator Type Lever | ||
Terminal Type PCB | ||
Contact Current Rating 500mA | ||
Contact Configuration 1CO | ||
IP Rating IP40 | ||
- Pays d'origine :
- JP
The ultra miniature switch is designed for low switching currents and voltages, making it ideal for various applications. With a compact size and reliable performance, this switch offers precise control in electrical systems.
S.P.D.T. contact configuration for versatile use
Switching voltage maximum 30 V DC for safe operation
Designed for low switching currents and voltages for efficiency
Compact dimensions of 8.2 mm x 2.7 mm x 6.2 mm for easy installation
IP40 degree of protection for durability in different environments
Reliable mechanical and electrical life for long-term use
Switching voltage maximum 30 V DC for safe operation
Designed for low switching currents and voltages for efficiency
Compact dimensions of 8.2 mm x 2.7 mm x 6.2 mm for easy installation
IP40 degree of protection for durability in different environments
Reliable mechanical and electrical life for long-term use
Liens connexes
- ZF Lever Subminiature Micro Switch 500mA SPDT, IP40
- ZF Lever Left Angle PCB Terminal Terminal 30 V IP40
- ZF Button Subminiature Micro Switch 500mA SPDT, IP40
- ZF Roller Lever Micro Switch 500mA dc SPDT, IP40
- ZF Roller Lever Micro Switch 500mA dc SPST-NC, IP40
- ZF Button Subminiature Micro Switch 500mA SPDT, IP40
- ZF Button Micro Switch 500mA dc SPDT, IP40
- ZF Button Micro Switch 500mA dc SPST-NC, IP40