TE Connectivity Lever Snap Action Micro Switch, Quick Connect Terminal, 20A, 250 V dc, SPDT
- N° de stock RS:
- 274-8443
- Référence fabricant:
- HCP20DTD2H04
- Fabricant:
- TE Connectivity
Bénéficiez d'une remise sur les achats en gros
Ajoutez 10 de plus pour économiser 2,40 €
Consulter les options de prix de grosSous-total (1 unité)*
3,88 €
(TVA exclue)
4,69 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 409 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 9 | 3,88 € | - |
| 10 - 49 | 3,64 € | 2,40 € |
| 50 + | 3,46 € | 21,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 274-8443
- Référence fabricant:
- HCP20DTD2H04
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 20A | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| Operating Force | 160g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Miniature | |
| Standards/Approvals | UL, ENEC, cUL | |
| Mechanical Life | 10000000Operations | |
| Series | HCP | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 20A | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
Operating Force 160g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Miniature | ||
Standards/Approvals UL, ENEC, cUL | ||
Mechanical Life 10000000Operations | ||
Series HCP | ||
Hazardous Area Certification No | ||
The TE Connectivity High current snap action switches are designed to convert a mechanical action in an electrical one. This makes them very suitable for applications such as automation and process control, white goods, security, home appliances and factory automation as well as other domestic and industrial uses. This snap action switches are designed to industry standard sizes, making them extremely suitable for use in existing designs. They are available with various contact styles to aid flexibility.
Offers more flexibility
Robust contacts design
Higher current carrying capability
Highly reliable with long operating life
Minimum 10000 operations for electrical life
Minimum 10000000 operations for mechanical life
Liens connexes
- TE Connectivity Lever Snap Action Micro Switch 20A SPDT
- TE Connectivity Short Lever Snap Action Micro Switch 20A SPDT
- TE Connectivity Simulated Roller Lever Snap Action Micro Switch 20A SPDT
- TE Connectivity Short Roller Lever Snap Action Micro Switch 20A SPDT
- TE Connectivity Lever Snap Action Micro Switch 16A SPDT
- TE Connectivity Lever Snap Action Micro Switch 10A SPDT
- TE Connectivity Extended Snap Action Micro Switch 20A SPDT
- TE Connectivity Short Lever Snap Action Micro Switch 10A SPDT