TE Connectivity Lever Snap Action Micro Switch, PCB Terminal, SPDT
- N° de stock RS:
- 239-8402
- Référence fabricant:
- SAJ405XHL0N30SDTUPQ
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 239-8402
- Référence fabricant:
- SAJ405XHL0N30SDTUPQ
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | PCB | |
| Contact Configuration | SPDT | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type PCB | ||
Contact Configuration SPDT | ||
- Pays d'origine :
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Compact
PCB Terminals
Highly reliable with long operating life
Liens connexes
- TE Connectivity Lever Snap Action Micro Switch SPDT
- TE Connectivity Lever Snap Action Micro Switch 3A, SPDT
- TE Connectivity Lever Snap Action Micro Switch 100mA, SPDT
- TE Connectivity Lever Snap Action Micro Switch SPDT
- TE Connectivity Lever Right Angle PCB Terminal Terminal 30 V, SPDT
- TE Connectivity Lever Snap Action Micro Switch 500mA SPDT
- TE Connectivity Lever Snap Action Micro Switch 500mA SPDT
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67