Tesa 60675 Conductive Aluminium Tape, 50mm x 50m
- N° de stock RS:
- 277-5153
- Référence fabricant:
- 60675-00000-00
- Fabricant:
- Tesa
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 277-5153
- Référence fabricant:
- 60675-00000-00
- Fabricant:
- Tesa
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
| Marque | Tesa | |
| Total Thickness | 0.115mm | |
| Tape Type | Adhesive Tape | |
| Foil Thickness | 0.05mm | |
| Width | 50mm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Material Plating | None | |
| Model Number | 60675 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tesa | ||
Total Thickness 0.115mm | ||
Tape Type Adhesive Tape | ||
Foil Thickness 0.05mm | ||
Width 50mm | ||
Length 50m | ||
Conductivity Conductive | ||
Material Plating None | ||
Model Number 60675 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Tesa Aluminium foil tape with a modified acrylic adhesive that has been specifically developed for masking applications where an excellent removability is required. It is used for various applications, for chemical masking especially during de-painting operations in the aviation industry, for heat shielding and heat reflecting, as moisture or vapour barrier seal and other general purpose sealing, patching as well as repairing applications.
Residue free removability for chemical masking applications
Flame retardant
Thermally conductive
Flame retardant
Thermally conductive
Liens connexes
- Tesa 60675 Conductive Aluminium Tape Silver
- Tesa 60672 Conductive Aluminium Tape Aluminium
- Tesa 60632 Conductive Aluminium Tape White
- Tesa 60652 Conductive Aluminium Tape White
- Tesa 50565 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565-00000-01 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50525 Conductive Aluminium Aluminium Tape Silver
- Tesa 50577 Conductive Aluminium Tape Black