8888 Copper Metal Sheet 300mm x 300mm

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

1 lot de 5

217,48 €

(TVA exclue)

263,15 €

(TVA incluse)

N° de stock RS:
285-7471
Numéro d'article Distrelec:
148-46-321
Référence fabricant:
EN CW004A HALBHART H065/R2
Fabricant:
KME Italy S.p.A.
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

KME Italy S.p.A.

Length

300mm

Material

Copper

Width

300mm

Statut RoHS non applicable

The high-quality copper is widely used in various industries due to its exceptional properties and reliable performance. It is designed to meet the highest standards and specifications, ensuring excellent conductivity and durability. It is an ideal choice for applications that require a high level of electrical and thermal conductivity. With its unique composition and design, it offers superior performance and reliability. Whether you need to create electrical connections or improve heat transfer, this product is the perfect solution.

High electrical conductivity
Excellent thermal conductivity
Superior durability
Wide range of applications
Reliable performance
Conforms to industry standards
Suitable for electrical connections and heat transfer

Liens connexes