- N° de stock RS:
- 661-4699
- Fabricant:
- RS PRO
5 En stock, livraison sous 1 jour(s) (stock Europe)
13 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix 1 lot de 5
107,53 €
(TVA exclue)
130,11 €
(TVA incluse)
Lot(s) | le lot | Prix par unité* |
1 - 2 | 107,53 € | 21,506 € |
3 - 5 | 100,00 € | 20,00 € |
6 - 11 | 94,63 € | 18,926 € |
12 + | 86,03 € | 17,206 € |
*prix conseillé |
- N° de stock RS:
- 661-4699
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
RS PRO 1.5 m x 8 mm Diameter 303S31 Stainless Steel Rod
Whatever kind of structure you're putting together, this metal rod will provide you with the mechanical strength and corrosion resistance you need. It's made of 303 austenitic stainless steel, a reliable material that can be shaped and bonded by welding and machining.
This 1.5-metre rod is non-magnetic and has very low electrical conductivity, so it can be safely used in equipment or systems without the risk of interference from other parts. It's also heat-resistant, making it suitable for use in high-temperature environments. Thanks to its low level of reactivity, it's a safe choice for food processing situations.
Like all RS PRO parts, this stainless-steel metal rod has been extensively tested for safety and quality. It's regularly used in the construction of bridges or barrier walls and is also ideal for aircraft applications and industrial environments.
This 1.5-metre rod is non-magnetic and has very low electrical conductivity, so it can be safely used in equipment or systems without the risk of interference from other parts. It's also heat-resistant, making it suitable for use in high-temperature environments. Thanks to its low level of reactivity, it's a safe choice for food processing situations.
Like all RS PRO parts, this stainless-steel metal rod has been extensively tested for safety and quality. It's regularly used in the construction of bridges or barrier walls and is also ideal for aircraft applications and industrial environments.
Features and Benefits
303S31 stainless-steel rod
Length of 1.5 m
Diameter of 8 mm
Tensile Strength of 500 N/m2
Hardness of 262 HB
Thermal Conductivity of 16.3 W/m.k at 100°C
Density of 8 g/cm³
Meets BS970 Part 1 (1983) 303 S31
Length of 1.5 m
Diameter of 8 mm
Tensile Strength of 500 N/m2
Hardness of 262 HB
Thermal Conductivity of 16.3 W/m.k at 100°C
Density of 8 g/cm³
Meets BS970 Part 1 (1983) 303 S31
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS970 Part 1 (1983) 303 S31
Spécifications
Attribut | Valeur |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1.5m |
Rod Diameter | 8mm |
Material Grade | 303S31 |
Tensile Strength | 500 |
Hardness | 262 HB |
Density | 8g/cm³ |
Thermal Conductivity | 16.3 W/m.k at 100°c |