- N° de stock RS:
- 682-848
- Fabricant:
- RS PRO
1 En stock, livraison sous 1 jour(s) (stock Europe)
7 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix 1 lot de 5
161,30 €
(TVA exclue)
195,17 €
(TVA incluse)
Lot(s) | le lot | Prix par unité* |
1 - 2 | 161,30 € | 32,26 € |
3 - 5 | 150,01 € | 30,002 € |
6 - 11 | 141,95 € | 28,39 € |
12 + | 129,04 € | 25,808 € |
*prix conseillé |
- N° de stock RS:
- 682-848
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Détails du produit
RS PRO 1 m x 12 mm Diameter 303S31 Stainless Steel Rod
This versatile one-metre stainless steel rod from RS PRO is a reliable choice for a variety of building and engineering projects. Use it to produce masonry structures, fasteners or machine components.
This hard-wearing bar is made from rust-resistant austenitic stainless steel, so it won't tarnish even if used in wet and warm conditions. It also contains sulphur for added pliability, making it easy to work with. Its hardness of 262 HB on the Brinell Scale of hardness means it's a mild steel, so it's easy to cut cleanly and saves you time when machining.
The unit is suitable for use in areas sensitive to magnetism, as it's non-magnetic. It's commonly used in residential and commercial settings, including industrial plants, home garages and construction sites.
This hard-wearing bar is made from rust-resistant austenitic stainless steel, so it won't tarnish even if used in wet and warm conditions. It also contains sulphur for added pliability, making it easy to work with. Its hardness of 262 HB on the Brinell Scale of hardness means it's a mild steel, so it's easy to cut cleanly and saves you time when machining.
The unit is suitable for use in areas sensitive to magnetism, as it's non-magnetic. It's commonly used in residential and commercial settings, including industrial plants, home garages and construction sites.
Features and Benefits
- Density of 8 g/cm³
- Rod form
- Hardness of 262 HB
- Length of 1 m
- Stainless steel material
- Material grade of 303S31
- Outer diameter of 12 mm
- Rod diameter of 12 mm
- Tensile strength of 500
- Thermal conductivity of 16.3 W/m.k at +100°C
Spécifications
Attribut | Valeur |
---|---|
Form | Rod |
Material | Stainless Steel |
Length | 1m |
Rod Diameter | 12mm |
Material Grade | 303S31 |
Tensile Strength | 500 |
Hardness | 262 HB |
Density | 8g/cm³ |
Thermal Conductivity | 16.3 W/m.k at 100°c |