Abracon 16 MHz MEMS Oscillator, 4-Pin QFN ±100 ppm ASEM1-16.000MHZ-LC-T
- N° de stock RS:
- 241-3086
- Référence fabricant:
- ASEM1-16.000MHZ-LC-T
- Fabricant:
- Abracon
Sous-total (1 paquet de 5 unités)*
14,10 €
(TVA exclue)
17,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 530 unité(s) expédiée(s) à partir du 04 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 + | 2,82 € | 14,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 241-3086
- Référence fabricant:
- ASEM1-16.000MHZ-LC-T
- Fabricant:
- Abracon
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
| Marque | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 16MHz | |
| Frequency Stability | ±100 ppm | |
| Packaging | 110 pieces per Tube | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 4V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Supply Voltage | -0.3V | |
| Height | 850μm | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Series | ASEM | |
| Standards/Approvals | RoHS, RoHS II, ISO9001-2015 | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 16MHz | ||
Frequency Stability ±100 ppm | ||
Packaging 110 pieces per Tube | ||
Output Level CMOS | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 4V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Supply Voltage -0.3V | ||
Height 850μm | ||
Length 3.2mm | ||
Width 2.5mm | ||
Series ASEM | ||
Standards/Approvals RoHS, RoHS II, ISO9001-2015 | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Low Power Consumption
Exceptional Stability Over Temp. at -40°C to +85°C
Available over Extended Temp Range
Low Cost-Compact QFN Plastic Packaging
Compact Package design
Liens connexes
- Abracon 16 MHz MEMS Oscillator, 4-Pin QFN ±100 ppm
- Abracon 16 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm ASEMB-16.000MHZ-XY-T
- Abracon 50 MHz Oscillator, 4-Pin SMD ±50 ppm ASEM1-50.000MHZ-LC-T
- Abracon 16 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-50.000MHZ-LC-T
- Abracon 8 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-8.000MHZ-LC-T
- Abracon 24 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-24.000MHZ-LC-T
- Abracon 12 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-12.000MHZ-LC-T