Abracon 24.576 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-24.576MHZ-XY-T
- N° de stock RS:
- 241-3073
- Référence fabricant:
- ASDMB-24.576MHZ-XY-T
- Fabricant:
- Abracon
Sous-total (1 bobine de 1000 unités)*
2 518,00 €
(TVA exclue)
3 047,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 000 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 1000 + | 2,518 € | 2 518,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 241-3073
- Référence fabricant:
- ASDMB-24.576MHZ-XY-T
- Fabricant:
- Abracon
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
| Marque | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 24.576MHz | |
| Frequency Stability | ±10 ppm | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Supply Voltage | 1.8V | |
| Height | 850μm | |
| Length | 2.5mm | |
| Series | ASDMB | |
| Standards/Approvals | RoHS/RoHS II | |
| Width | 2mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 24.576MHz | ||
Frequency Stability ±10 ppm | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Supply Voltage 1.8V | ||
Height 850μm | ||
Length 2.5mm | ||
Series ASDMB | ||
Standards/Approvals RoHS/RoHS II | ||
Width 2mm | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Frequency 24.576 MHz
Operating Temperature -40°C ∼ 105°C
Low Power Consumption <10mA
Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C
Compact QFN Plastic Packaging
Liens connexes
- Abracon 24.576 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-24.576MHZ-XY-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm
- Abracon 100 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm
- Abracon 100 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-100.000MHZ-XY-T
- Abracon 33.333 MHz MEMS Oscillator, 4-Pin Surface Mount ±10 ppm ASDMB-33.333MHZ-XY-T
- Abracon 25 MHz Oscillator, 4-Pin SMD ±10 ppm ASDMB-25.000MHZ-XY-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm
- Abracon 50 MHz MEMS Oscillator, 4-Pin QFN ±10 ppm