Microchip 125MHz MEMS Oscillator, 6-Pin CDFN, DSC1123NI2-125.0000
- N° de stock RS:
- 162-3729
- Référence fabricant:
- DSC1123NI2-125.0000
- Fabricant:
- Microchip
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 162-3729
- Référence fabricant:
- DSC1123NI2-125.0000
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Oscillator Type | MEMS | |
| Maximum Output Frequency | 125MHz | |
| Mounting Type | Surface Mount | |
| Package Type | CDFN | |
| Pin Count | 6 | |
| Dimensions | 7 x 5 x 0.85mm | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 0.85mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Oscillator Type MEMS | ||
Maximum Output Frequency 125MHz | ||
Mounting Type Surface Mount | ||
Package Type CDFN | ||
Pin Count 6 | ||
Dimensions 7 x 5 x 0.85mm | ||
Length 7mm | ||
Width 5mm | ||
Height 0.85mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
The DSC1103 & DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
Low RMS Phase Jitter:<1 ps (typ.)
High Stability:±10 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection:–50 dBc
Wide Frequency Range:
2.3 MHz – 460 MHz
Small Industry Standard Footprints
Excellent Shock and Vibration Immunity
High Reliability
20x better MTF than quartz-based devices
Low Current Consumption
Standby and Output Enable Functions
Lead Free
High Stability:±10 ppm, ±25 ppm, ±50 ppm
High Supply Noise Rejection:–50 dBc
Wide Frequency Range:
2.3 MHz – 460 MHz
Small Industry Standard Footprints
Excellent Shock and Vibration Immunity
High Reliability
20x better MTF than quartz-based devices
Low Current Consumption
Standby and Output Enable Functions
Lead Free
Liens connexes
- Microchip 460MHz MEMS Oscillator DSC1123BL2-125.0000
- Microchip 460 MHz Oscillator, 6-Pin CDFN 25 ppm 25 ppm DSC1123NI2-300.0000
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1103BL2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1123NL5-125.0000
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1124BI2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±25 ppm DSC1123BI2-125.0000
- Microchip 125 MHz Oscillator, 6-Pin CDFN ±10 ppm DSC1104CI5-125.0000
- Microchip 300 MHz MEMS Oscillator, 6-Pin VDFN 25 ppm DSC1123NI2-300.0000T