Microchip AC500101, High Density EERAM Evaluation Kit SRAM Evaluation Board for 47C04, 47L16 for mikroBUS
- N° de stock RS:
- 215-7977
- Référence fabricant:
- AC500101
- Fabricant:
- Microchip
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 215-7977
- Référence fabricant:
- AC500101
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Memory Technology | SRAM | |
| Kit Classification | Evaluation Board | |
| For Use With | mikroBUS | |
| Featured Device | 47C04, 47L16 | |
| Kit Name | High Density EERAM Evaluation Kit | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Memory Technology SRAM | ||
Kit Classification Evaluation Board | ||
For Use With mikroBUS | ||
Featured Device 47C04, 47L16 | ||
Kit Name High Density EERAM Evaluation Kit | ||
The Microchip High Density EERAM Evaluation Kit are Serial SRAM with a matching EEPROM backup array. The 47XXX provides infinite read and write cycles to the SRAM while the EEPROM cells provide high-endurance, non-volatile storage of data. The I2C PICtail Plus daughter board is an evaluation board based around the 47C04 and 47L16 I2C EERAM devices. The board is designed to interface with the Explorer series of development boards, and also with any mikroBUS™ compatible boards.
4 Kbit and 16 Kbit I2C Serial EERAM
It follows the published recommended capacitor selection for the EERAM device
Test points with probe loops for SCL, SDA, VCC and GND
It has on board pull-ups for I2C bus operation
It has SMD jumper options for 3.3V and 5V operation
On-board RC filter ensures VCC ramp rate adheres to data sheet requirements
It follows the published recommended capacitor selection for the EERAM device
Test points with probe loops for SCL, SDA, VCC and GND
It has on board pull-ups for I2C bus operation
It has SMD jumper options for 3.3V and 5V operation
On-board RC filter ensures VCC ramp rate adheres to data sheet requirements
Liens connexes
- Microchip EERAM, 47C04-I/SN- 4kbit
- Microchip EERAM, 47C04-I/P- 4kbit
- MikroElektronika MIKROE-2728 EERAM 3.3V Click, SRAM MikroBus Click Board
- Microchip EERAM, 47L16-I/ST- 16 kB
- Microchip EERAM, 47L16-I/SN- 16 kB
- Microchip EERAM- 16 kB
- MikroElektronika MIKROE-4854 EERAM 3 Click, EERAM Add On Board for 48L256 for mikroBUS Socket
- MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board