MikroElektronika MIKROE-2733 MAC Address Click, EERAM MikroBus Click Board
- N° de stock RS:
- 168-3074
- Référence fabricant:
- MIKROE-2733
- Fabricant:
- MikroElektronika
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 168-3074
- Référence fabricant:
- MIKROE-2733
- Fabricant:
- MikroElektronika
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
| Marque | MikroElektronika | |
| Memory Size | 2kB | |
| Product Type | Memory Development Kit | |
| Kit Classification | MikroBus Click Board | |
| Memory Type | EERAM | |
| Kit Name | MAC Address Click | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque MikroElektronika | ||
Memory Size 2kB | ||
Product Type Memory Development Kit | ||
Kit Classification MikroBus Click Board | ||
Memory Type EERAM | ||
Kit Name MAC Address Click | ||
Standards/Approvals RoHS | ||
MAC Address click provides a unique node address for your application. It also has 1Kbit of writable EEPROM memory. MAC Address click carries the 24AA025E64 2K I2C Serial EEPROM with EUI-64™ node identity. The click is designed to run on either 3.3V or 5V power supply. MAC Address click communicates with the target microcontroller over I2C interface.
Liens connexes
- MikroElektronika MIKROE-2729 EERAM 5V Click MikroBus Click Board
- MikroElektronika MIKROE-2728 EERAM 3.3V Click, SRAM MikroBus Click Board
- MikroElektronika MIKROE-4854 EERAM 3 Click, EERAM Add On Board for 48L256 for mikroBUS Socket
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika MIKROE-2914 MRAM Click, MRAM MikroBus Click Board for MR25H256A
- MikroElektronika MIKROE-950 MikroBus Click Board
- MikroElektronika MIKROE-1200 EEPROM Click, EEPROM Add On Board for MikroBus