Kingston 2 Port Micro SD Card Reader USB 3.2 MicroSD
- N° de stock RS:
- 243-6519
- Numéro d'article Distrelec:
- 302-34-069
- Référence fabricant:
- WFS-SDC
- Fabricant:
- Kingston
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 243-6519
- Numéro d'article Distrelec:
- 302-34-069
- Référence fabricant:
- WFS-SDC
- Fabricant:
- Kingston
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
| Marque | Kingston | |
| Product Type | Micro SD Card Reader | |
| Internal/External | External | |
| Number of Ports | 2 | |
| Interface Type | USB 3.2 | |
| Length | 62.87mm | |
| Height | 16.87mm | |
| Weight | 29g | |
| Standards/Approvals | RoHS | |
| Width | 50mm | |
| Card Type | MicroSD | |
| Sélectionner tout | ||
|---|---|---|
Marque Kingston | ||
Product Type Micro SD Card Reader | ||
Internal/External External | ||
Number of Ports 2 | ||
Interface Type USB 3.2 | ||
Length 62.87mm | ||
Height 16.87mm | ||
Weight 29g | ||
Standards/Approvals RoHS | ||
Width 50mm | ||
Card Type MicroSD | ||
The Kingston Workflow Station and Readers provide a flexible system to transfer video, photos, and audio from multiple sources at once. Expedite your post-production workflow and create a file offload setup that fits your needs. The Workflow Station Dock is customizable so you can use only the USB miniHub, SD readers, or micro SD readers that your shoot requires.
Connecter USB-C
Supported USB Inputs USB-A, USB-C
Operating temperature from 0°C to 60°C
Storage temperature from -20°C to 85°C
Liens connexes
- Kingston 2 Port Micro SD Card Reader USB 3.2 SD
- Kingston 4 Port Card Reader USB 3.2 SD
- Kingston Memory Card Reader USB 3.2 SD
- Hama Micro SD Card Reader USB 2.0 MicroSD, SD
- Transcend Memory Card Reader USB 3.1 MicroSD, SD
- Transcend Memory Card Reader USB 3.1 SD, MicroSD
- Kingston Memory Card Reader USB 3.2 Gen 1
- Kingston Card Reader USB 3.0 MicroSD MS PRO MS Micro MS PRO Duo MS, MS Duo