Amphenol Communications Solutions 8 Way Push-Push MicroSD Micro SD Card Connector, Surface Mount
- N° de stock RS:
- 220-8501
- Référence fabricant:
- 1140084168
- Fabricant:
- Amphenol Communications Solutions
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 220-8501
- Référence fabricant:
- 1140084168
- Fabricant:
- Amphenol Communications Solutions
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
| Marque | Amphenol Communications Solutions | |
| Product Type | Micro SD Card Connector | |
| Card Type | MicroSD | |
| Gender | Female | |
| Insertion/Removal Method | Push-Push | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Housing Material | TPE | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Communications Solutions | ||
Product Type Micro SD Card Connector | ||
Card Type MicroSD | ||
Gender Female | ||
Insertion/Removal Method Push-Push | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Housing Material TPE | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
MicroSD Push-Pull 8P Copper Alloy PCB Au
Memory Card Connectors
The Amphenol Micro SD card connector having 8 positions. It has shell made up of stainless steel material and copper alloy contact.
Black in colour
Push pull insertion
Liens connexes
- Amphenol Communications Solutions 8 Way Push-Push MicroSD Micro SD Card Connector, Surface Mount
- Amphenol Communications Solutions, SD Express 17 Way Vertical Push-Push SD SD Card Connector
- Hama Micro SD Card Reader USB 2.0 MicroSD, SD
- Molex Push-in
- Yamaichi Push-Push
- Yamaichi Push-Push
- Amphenol Communications Solutions Surface Mount
- MOXA 8 GB MicroSD Micro SD Card