HARTING, Har Flex 20 Way Memory Card Connector, Solder

Visuel non contractuel

Sous-total (1 unité)*

671,53 €

(TVA exclue)

812,55 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 12 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +671,53 €

*Prix donné à titre indicatif

N° de stock RS:
742-873
Référence fabricant:
15030202001000
Fabricant:
HARTING
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HARTING

Product Type

Connector

Card Type

Memory Card

Gender

Female

Number of Contacts

20

Number of Rows

2

Pitch

0.8mm

Orientation

Straight

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Series

Har Flex

Pays d'origine :
CN
The HARTING HD-Card Edge Connector is designed for high-density applications, providing reliable PCB connectivity for data, signal, and power in automation systems. Its robust construction and Advanced materials ensure optimal performance across a wide temperature range.

Features & Benefits


Connector designed for high-density applications enhances space efficiency

Reflow soldering termination (SMT) simplifies installation and reduces assembly time

20 contacts provide ample connectivity for complex circuits

Copper alloy contacts ensure excellent electrical conductivity

Noble metal over nickel plating on mating side enhances durability and reliability

Liquid crystal polymer housing offers high thermal stability and mechanical strength

Maximum operating temperature of 125 °C supports demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Compliant with China RoHS, ELV, and UL 94 V-0 standards for safety and environmental protection

Applications


Used in industrial automation systems for efficient data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in robotics and automated machinery for reliable connectivity

Integrated into electronics and PCB designs for Compact solutions

Applied in telecommunications and signal transmission for high-speed data

Installed in outdoor electrical enclosures requiring robust protection

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

What type of mounting does this product require?


This product requires surface mount installation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.