Elma Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- N° de stock RS:
- 288-7603
- Numéro d'article Distrelec:
- 135-84-705
- Référence fabricant:
- E33-VT612-M11T
- Fabricant:
- Elma
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 288-7603
- Numéro d'article Distrelec:
- 135-84-705
- Référence fabricant:
- E33-VT612-M11T
- Fabricant:
- Elma
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
| Marque | Elma | |
| Shaft Style | Round | |
| Shaft Diameter | 6 | |
| Encoder Reading | Quadrature | |
| Mounting Type | Through Hole | |
| Sélectionner tout | ||
|---|---|---|
Marque Elma | ||
Shaft Style Round | ||
Shaft Diameter 6 | ||
Encoder Reading Quadrature | ||
Mounting Type Through Hole | ||
- Pays d'origine :
- CH
The high-quality miniature encoder features a push-button function and offers a first-class tactile feel with consistently high torque. It boasts a life expectancy of 200,000 revolutions, ensuring long-term reliability. Additionally, it conforms to MIL-STD-202 standards, meeting rigorous military specifications for durability and performance.
Keying force for push button 6 N
RoHS compliant
RoHS compliant
Liens connexes
- Elma Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- Elma 16 PPR Pulse Quadrature Mechanical Rotary Encoder with a 6 Round Shaft, Through Hole
- Elma 16 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 8 Pulse 2 bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 16 PPR Pulse Mechanical Rotary Encoder with a 12.7 mm Slotted Shaft, Through Hole
- Elma 16 Pulse Mechanical Rotary Encoder with a 6 mm Round Shaft, Through Hole
- Elma Mechanical Rotary Encoder
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed)