Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- N° de stock RS:
- 167-5392
- Référence fabricant:
- PEC11R-4025F-N0024
- Fabricant:
- Bourns
Produit discontinué
- N° de stock RS:
- 167-5392
- Référence fabricant:
- PEC11R-4025F-N0024
- Fabricant:
- Bourns
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
PEC11R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see RS 781-6827
Spécifications
Attribut | Valeur |
---|---|
Pulses Per Revolution | 24 |
Shaft Style | Flat |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Through Hole |
Shaft Length | 25mm |
Index Output | Not Indexed |
Maximum Operating Speed | 60rpm |
Mounting Hole Diameter | 1 mm, 2.6 x 1.8 mm |
- N° de stock RS:
- 167-5392
- Référence fabricant:
- PEC11R-4025F-N0024
- Fabricant:
- Bourns