RS PRO Polypropylene Measuring Cylinder, 100ml

Sous-total (1 paquet de 5 unités)*

66,44 €

(TVA exclue)

80,39 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 15 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 45 unité(s) expédiée(s) à partir du 01 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +13,288 €66,44 €

*Prix donné à titre indicatif

N° de stock RS:
251-9386
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Material

Polypropylene

Product Type

Measuring Cylinder

Capacity

100ml

Diameter

40mm

Length

163mm

Standards/Approvals

IECEX

Statut RoHS : Exempté

Pays d'origine :
DE

RS PRO Measuring Cylinders


Introducing the range of RS PRO PP (Polypropylene) Measuring Cylinders, designed as a high-quality and versatile alternative to glass cylinders and suitable for use in various applications where liquid may need to be measured accurately. The cylinders are made from a durable PP material, making them resistant to corrosion, while the transparent colouring and clear blue printed graduations makes it easy to see the measurements. In addition to this, they are very stable due to the squat design at the base of the cylinder and pouring spout, ensuring stability and spill-free pouring. These versatile RS PRO measuring cylinders can safely be sterilised in autoclaves with an operating temperature of up to +121°C ensuring a consistently clean cylinder with no risk of cross contamination.

Features and Benefits:


  • The high-quality PP measuring cylinder ensures ultimate durability and corrosion resistance, making them super versatile for a range of applications

  • Thanks to the flat squat design, the cylinder has increased stability for use on the laboratory bench and in restricted spaces with an anti-suction feature to prevent the base from sticking to wet surfaces

  • The cylinder also features a transparent moulded appearance and clear blue over-printed graduations for easy volume management

  • It’s also autoclavable up to +121°C and the unique self-draining base eliminates water collection during the washing process

  • The cylinders are ideal for the measuring of a wide range of liquids and provide a good alternative to glass

  • Applications:


    A measuring cylinder is a staple laboratory tool commonly used in chemistry, biology and medicine to accurately measure out a volume of liquid and can be used as a way of mixing or isolating liquids or chemicals for experiments. They generally have excellent chemical and temperature resistance which makes them perfect for general laboratory use where specific liquid measurement and volumes are required.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.