Schneider Electric, ComPacT New Generation, ComPacT neue Generation Circuit Breaker Accessory 4-Pole 160 A

Sous-total (1 unité)*

1 928,60 €

(TVA exclue)

2 333,61 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 928,60 €

*Prix donné à titre indicatif

N° de stock RS:
260-7723
Référence fabricant:
C1644V160
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Range

ComPacT New Generation

Product Type

Circuit Breaker Accessory

Series

ComPacT neue Generation

Number of Poles

4

Current Rating

160 A

Rated AC Voltage

440 V ac

Height

9.5cm

Standards/Approvals

EN/IEC 60947-2

Width

11 cm

Tripping Mechanism

Electronic

Pays d'origine :
CN

Schneider Electric Circuit Breaker Accessory, For Use With ComPacT NSX 160/250 Circuit Breakers, 160A Current Rating - C1644V160


This circuit breaker accessory is suitable for ComPacT NSX 160 and NSX 250 circuit breakers. It features a trip unit housed in an enclosed design, providing effective protection for electrical distribution systems. It operates within a temperature range of -25 to 70°C and adheres to various applicable standards.

Features & Benefits


• Delivers overload and short-circuit protection

• Integrated earth-leakage protection for added safety

• Adjustable settings to accommodate diverse operational requirements

• Fixed mounting mode for stable installation

• Local signalling through LED indicators for user awareness

• Compatible with multiple ComPacT models for flexibility

Applications


• Designed for use with ComPacT NSX 160/250 circuit breakers

• Enhances protection in electrical distribution networks

• Supports maintenance in electrical systems

• Facilitates modifications to existing circuit breaker configurations

Can it withstand a high ambient temperature?


Yes, it operates effectively between -25°C and 70°C.

Is it easy to install?


It features a fixed mounting mode for straightforward installation.

Will it indicate circuit conditions?


Yes, local signalling through LED indicators provides updates.

Can the protection settings be adjusted?


Yes, both long-time and short-time protection settings are adjustable.

Liens connexes