Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole
- N° de stock RS:
- 254-464
- Référence fabricant:
- 259854 NZM3-XR24-30DC
- Fabricant:
- Eaton
Sous-total (1 unité)*
1 192,00 €
(TVA exclue)
1 442,32 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 192,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 254-464
- Référence fabricant:
- 259854 NZM3-XR24-30DC
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Range | Moeller Series NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Rated DC Voltage | 30V dc | |
| Height | 140mm | |
| Standards/Approvals | ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | |
| Depth | 170mm | |
| Width | 140mm | |
| Break Time | 1000 ms | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Range Moeller Series NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Rated DC Voltage 30V dc | ||
Height 140mm | ||
Standards/Approvals ULCSA IEC RoHS UL (Category Control Number DIHS) IEC60947 CE UL (File . E14005) UL CSA (File . 086) CSAC. . 509 CSA CSA (Class . 14701) UL489 | ||
Depth 170mm | ||
Width 140mm | ||
Break Time 1000 ms | ||
Statut RoHS : Exempté
- Pays d'origine :
- RO
The Eaton advanced remote operator is designed for seamless integration with size 3 circuit breakers, delivering reliable performance with a voltage range of 24-30VDC. Engineered with a robust motor drive mechanism, it ensures effortless control and operation of your electrical systems. The products design prioritises safety and convenience, enabling local manual switching while maintaining compatibility with modern applications. With an emphasis on versatility, it allows for secure locking during operation and supports easy synchronisation with existing setups. Ideal for both commercial and industrial environments, this solution enhances operational efficiency and ensures adherence to rigorous safety standards.
Provides remote switching capabilities for circuit-breakers and switch-disconnectors
Features a flexible mounting system that simplifies installation
Supports dual control modes, including remote and manual operation
Includes safeguards for secure operation with padlock compatibility
Offers a lifespan of up to 15,000 mechanical operations
Integrates seamlessly with Eaton Moeller series products
Ensures compliance with international safety standards
Designed for easy connectivity with diverse wiring configurations
Boasts an impressive breaking time of just 1000 milliseconds
Liens connexes
- Eaton NZM Molded Case Circuit Breaker 3-Pole
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 16A, Fixed
- Eaton 259836 Circuit Breaker 3-Pole
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole, Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 225A Fixed
- Eaton Eaton Moeller NZM Molded Case Circuit Breaker 3-Pole 2.4A Fixed
- Eaton NZM Mechanical Interlock for use with NZM - Molded Case Circuit Breaker
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole Fixed