Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 10A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,

Visuel non contractuel

Sous-total (1 unité)*

174,96 €

(TVA exclue)

211,70 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +174,96 €

*Prix donné à titre indicatif

N° de stock RS:
734-9712
Référence fabricant:
A9F75410
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

100V, 12V, 130V, 220V, 240V, 380V, 400V, 415V, 440V, 60V

Rated DC Voltage

250V dc

Mount Type

DIN Rail

Breaking Capacity

6kA

Range

Acti9

Series

iC60N

Terminal Type

Screw

IP Rating

IP20

Width

72mm

Height

85mm

Depth

78.5mm

Standards/Approvals

EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Pays d'origine :
FR

Schneider Electric Acti9 i60N MCBs 4 Pole


Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.

VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

Benefits and Features


  • Downstream circuit is always safe

  • Class-2 insulation: ensures continuous protection for both operators and unqualified persons

  • Insulated terminals (IP20)

  • Highly durable with robust connections that provide twice the standard tightening torque

  • Provide greater continuity of service thanks to VisiTrip.

  • Double clip for dismounting with comb busbar in place

  • Standards


  • IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar

  • Installations. In the UK traditionally known as miniature circuit breakers

  • (MCB’s).

  • IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar installations. In the UK traditionally known as moulded case circuit breakers

  • (MCCB’s) and also air circuit breakers (ACB’s).

  • Q: What is the differences in the Tripping Curves B, C, and D?


  • Curve B: Tripping: 3 to 5 times the rated current.

  • Applications: protection of generators, persons, very long cables

  • Curve C: Tripping: 5 to 10 times the rated current

  • Applications: protection of circuits and general applications

  • Curve D: Tripping: 10 to 14 times the rated current

  • Applications: protection of high surge circuits, welders, transformers and motors

  • Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.