Schneider Electric Acti9 IC60N Miniature Circuit Breaker, 4-Pole, 63 A, Type D, 100 V, 12 V, 130 V, 220 V, 240 V, 380 V,
- N° de stock RS:
- 734-9692
- Référence fabricant:
- A9F75463
- Fabricant:
- Schneider Electric
Visuel non contractuel
Sous-total (1 unité)*
470,28 €
(TVA exclue)
569,04 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 16 mars 2026
- Plus 2 unité(s) expédiée(s) à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 470,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 734-9692
- Référence fabricant:
- A9F75463
- Fabricant:
- Schneider Electric
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 63 A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 100 V, 12 V, 130 V, 220 V, 240 V, 380 V, 400 V, 415 V, 440 V, 60 V | |
| Rated DC Voltage | 250 V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | IC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 72 mm | |
| Depth | 78.5mm | |
| Height | 85mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 63 A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 100 V, 12 V, 130 V, 220 V, 240 V, 380 V, 400 V, 415 V, 440 V, 60 V | ||
Rated DC Voltage 250 V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series IC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 72 mm | ||
Depth 78.5mm | ||
Height 85mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
- Pays d'origine :
- FR
Schneider Electric Miniature Circuit Breaker, Type D, 6kA Breaking Capacity - iC60N Series - A9F75463
Use this high-performing miniature circuit breaker (MCB) from Schneider Electric to provide reliable protection for your electrical systems. This unit has thermoplastic housing, so it's a durable and impact-resistant choice for use in demanding commercial and industrial environments. Its toggle switch is easy to operate and is clearly marked in green and red colours to indicate its on/off status and make troubleshooting easy. This highly versatile component has a rated insulation voltage of 500V AC, making it suited for use with high-voltage applications such as welding equipment or transformers.
Features & Benefits
• Compact dimensions of 85 (L) x 72 (W) x 78.5mm (D) fits easily into small enclosures
• DIN rail mounting reduces installation time
• Wide operating temperature range of -35°C to +70°C for use in demanding environments
• Low weight of 514g, so it's easy to handle and won't strain the mounting surface
Applications
• Switchgears
• Control equipment
• Automotive industry
Does this MCB automatically reset after it trips?
No, it doesn't. This MCB is designed to be manually reset after the fault is cleared.
Liens connexes
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 10 A 100 V 130 V 240 V
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 2 A 100 V 130 V 240 V
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 50 A 100 V 130 V 240 V
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 40 A 100 V 130 V 240 V
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 1 A 100 V 130 V 240 V
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 32 A 100 V 130 V 240 V
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 25 A 100 V 130 V 240 V
- Schneider Electric Acti9 IC60N Miniature Circuit Breaker 4 A 100 V 130 V 240 V
