Eaton FAZ-DC FAZ Miniature Circuit Breaker, 2-Pole, 4A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- N° de stock RS:
- 221-3495
- Référence fabricant:
- 279136 FAZ-C4/2-DC
- Fabricant:
- Eaton
Sous-total (1 unité)*
148,65 €
(TVA exclue)
179,87 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 148,65 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 221-3495
- Référence fabricant:
- 279136 FAZ-C4/2-DC
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 4A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | FAZ-DC | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Height | 80mm | |
| Depth | 70.5mm | |
| Width | 36mm | |
| Break Time | Instantaneous | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 4A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range FAZ-DC | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60947-2 | ||
Height 80mm | ||
Depth 70.5mm | ||
Width 36mm | ||
Break Time Instantaneous | ||
Eaton MCB, 2 Poles, 4A Current Rating - 279136 FAZ-C4/2-DC
This MCB is an essential electrical circuit protection device designed for DC applications. With a current rating of 4A and a two-pole configuration, it measures 36mm in width and 80mm in length, making it ideal for installation on a standard DIN rail. The Eaton FAZ-C4/2-DC circuit breaker offers reliable protection and ensures safe operation in various environments.
Features & Benefits
• Designed for DC applications, providing effective circuit protection
• Type C tripping characteristic enhances performance under load
• Breaking capacity of 10kA ensures safety during overloads
• Toggle switch reset actuator allows for easy manual operation
• Compact design optimised for DIN rail mounting
• Superior lifespan with over 10,000 operational cycles
Applications
• Used with switchgear for industrial automation
• Ideal for electrical installations in renewable energy systems
• Suitable for protection in battery storage
• Utilised in control panels across various electrical setups
• Employed for circuit breaking in photovoltaic systems
What is the role of the tripping characteristic in circuit breakers?
The tripping characteristic determines how quickly the breaker responds to overload conditions. Type C is particularly effective for inductive loads, offering added protection when dealing with equipment like motors or transformers.
Can this device be installed in any orientation?
Yes, the MCB can be installed as required, making it versatile for various electrical setups. However, it is recommended to adhere to standard mounting practices for optimal performance.
What are the connection specifications for wiring this MCB?
The MCB accommodates terminal protections that are finger and back-of-hand proof, with twin-purpose terminals allowing a connectable conductor cross-section of up to 25mm² for solid-core and multi-stranded connections.
How does the breaking capacity impact safety?
The breaking capacity defines the maximum fault current the breaker can interrupt without failure. A capacity of 10kA ensures that the device can handle significant overloads, contributing to safer installations.
What temperature ranges is this device rated for?
It operates effectively in ambient temperatures ranging from -40°C to 75°C, ensuring consistent performance in diverse environmental conditions. This wide temperature range makes it suitable for both indoor and outdoor applications.
Note
Eaton formerly known as Moeller
Liens connexes
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect xEffect - FAZ-NA-DC Miniature Circuit Breaker 4A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 4A 440V ac AC 7.5 kA Breaking Capacity