Schneider Electric Acti 9 IC60N MCB, 2P, 25A Curve C
- N° de stock RS:
- 209-1315
- Référence fabricant:
- A9F79225
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 209-1315
- Référence fabricant:
- A9F79225
- Fabricant:
- Schneider Electric
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Schneider Electric | |
| Number of Poles | 2P | |
| Current Rating | 25A | |
| Tripping Characteristics | Type C | |
| Range | Acti 9 | |
| Series | IC60N | |
| Circuit Breaker Type | MCB | |
| Mounting Style | DIN Rail Mount | |
| Model Number | A9F79225 | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Number of Poles 2P | ||
Current Rating 25A | ||
Tripping Characteristics Type C | ||
Range Acti 9 | ||
Series IC60N | ||
Circuit Breaker Type MCB | ||
Mounting Style DIN Rail Mount | ||
Model Number A9F79225 | ||
- Pays d'origine :
- FR
The Schneider Electric IC60a miniature circuit breaker is multi-standard circuit breaker which combine circuit protection against short-circuit current and circuit protection against overload current. It has 2 pole and has 25 A of current. Its width size
Ambient air temperature for operation -35 to 70 °C
Degree of protection IP20
Degree of protection IP20
Liens connexes
- Schneider Electric Acti 9 iC60N MCB 25A Curve C 24V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 iC60N MCB 10A Curve C 24V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 40A Curve C 24V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 35A Curve C
- Schneider Electric Acti 9 MCB 125A Curve D
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 MCB 80A Curve D
