Eaton xPole PXL, S200 Miniature Circuit Breaker, 1-Pole, 1A, Type D, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- N° de stock RS:
- 486-940
- Référence fabricant:
- 236080 PXL-D1/1
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 486-940
- Référence fabricant:
- 236080 PXL-D1/1
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | xPole | |
| Series | PXL, S200 | |
| IP Rating | IP20 | |
| Height | 17.5mm | |
| Standards/Approvals | EN 60898, IEC | |
| Width | 80mm | |
| Depth | 60mm | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range xPole | ||
Series PXL, S200 | ||
IP Rating IP20 | ||
Height 17.5mm | ||
Standards/Approvals EN 60898, IEC | ||
Width 80mm | ||
Depth 60mm | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
PXL series, D characteristic, 1-pole
Circuit breaker with high selectivity as a pre-fuse with low passband energy
Bus bar compatible
With double terminal, lift / jaw top and bottom
Free selection of rail arrangement top and bottom
Finger-proof / back-of-hand-proof
Quick-fit action with 3 locking positions for top-hat rail IEC / EN 60715
Standards
IEC / EN 60898
Liens connexes
- Eaton xPole PXL 1-Pole Type D 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PXL Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 13A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 25A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 10A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 50A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 6A 440V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 32A 440V ac AC 10 kA Breaking Capacity
