- N° de stock RS:
- 526-6637
- Fabricant:
- RS PRO
112 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 sachet de 10
22,21 €
(TVA exclue)
26,87 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 + | 22,21 € | 2,221 € |
*prix conseillé |
- N° de stock RS:
- 526-6637
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- TW
Détails du produit
RS PRO Steel Ankerbolt 100 mm, 12 mm Fixing Hole
This steel ankerbolt from RS PRO provides a robust and stable support for your base material. The 100 mm length guarantees that the bolt is firmly embedded in the base to offer strong anchorage in materials such as concrete, brick or stone.
The bolt's steel body resists heat from your electrical equipment, so it prevents overheating. It also has a zinc coating that's resistant to corrosion, ensuring that the bolt maintains a firm and effective hold over time.
Self-tapping helical blades make it simple to drive the bolt into a 12 mm fixing hole. You can use a wrench on the bolt's hex head to easily wind it into place.
The bolt's steel body resists heat from your electrical equipment, so it prevents overheating. It also has a zinc coating that's resistant to corrosion, ensuring that the bolt maintains a firm and effective hold over time.
Self-tapping helical blades make it simple to drive the bolt into a 12 mm fixing hole. You can use a wrench on the bolt's hex head to easily wind it into place.
Features and Benefits
- Fixing hole diameter of 12 mm
- Length of 100 mm
- Steel material
- Maximum fixing thickness of 50 mm
- Ankerbolt type
Spécifications
Attribut | Valeur |
---|---|
Type | Ankerbolt |
Length | 100mm |
Fixing Hole Diameter | 12mm |
Maximum Fixing Thickness | 50mm |
Material | Steel |