3M White Masking Tape 18mm x 50 m

Sous-total (1 unité)*

3,82 €

(TVA exclue)

4,62 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +3,82 €

*Prix donné à titre indicatif

N° de stock RS:
287-6603
Référence fabricant:
3011850
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

18mm

Length

50m

Thickness

18mm

Colour

White

Standards/Approvals

No

Statut RoHS non applicable

Pays d'origine :
GB

3M Masking Tape, 18mm Width, White - 3011850


This masking tape provides a reliable temporary adhesion solution for surface protection and masking during assembly and maintenance tasks. Designed for general-purpose use in industrial settings, it uses a paper backing combined with a rubber-based adhesive to offer controllable tack suitable for applications where clean removal is required.

Features & Benefits


• Paper backing reduces Fibre residue for cleaner edges
• Rubber adhesive ensures Rapid initial grab for quick positioning
• White colour improves masking visibility against components
• 18mm width supports precise masking on narrow profiles
• 50mm length per roll minimises changeover in short runs

**Applications**


• Suitable for protecting painted housings during assembly
• Ideal for holding lightweight wires during soldering operations
• Used for temporary masking on electrical panels prior to coating
• Can be used for alignment marking on mechanical subassemblies

How does the adhesive behave when repositioning is needed?


The rubber-based tack provides immediate adhesion with enough working time to adjust placement before setting, allowing repositioning on many substrates without excessive force.

Will the backing material interfere with fine-detail masking?


The paper backing produces a thin, conformable layer that follows small contours and permits accurate edge definition on trim and small components.

How is handling affected in workshop conditions?


The roll format and moderate width enable single-handed dispensing and controlled application at the bench or on-site.

What Visual advantages does the colour offer during inspection?


The white shade creates contrast against darker components, helping operators verify coverage and alignment at a glance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.