Tesa 04334-00002-00 Masking Tape 30mm x 50 m
- N° de stock RS:
- 249-8497
- Référence fabricant:
- 04334-00002-00
- Fabricant:
- Tesa
Informations sur le stock actuellement non accessibles
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 paquet de 5
40,50 €
(TVA exclue)
49,00 €
(TVA incluse)
- N° de stock RS:
- 249-8497
- Référence fabricant:
- 04334-00002-00
- Fabricant:
- Tesa
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
| Marque | Tesa | |
| Product Type | Masking Tape | |
| Backing Material | Paper | |
| Adhesive Material | Acrylic | |
| Width | 30mm | |
| Length | 50m | |
| Model Number | 04334-00002-00 | |
| Thickness | 90μm | |
| Adhesion Strength | 1.85N/cm | |
| Trade Name | 4334 Precision Mask | |
| Standards/Approvals | No | |
| Tensile Strength | 30N/cm | |
| Sélectionner tout | ||
|---|---|---|
Marque Tesa | ||
Product Type Masking Tape | ||
Backing Material Paper | ||
Adhesive Material Acrylic | ||
Width 30mm | ||
Length 50m | ||
Model Number 04334-00002-00 | ||
Thickness 90μm | ||
Adhesion Strength 1.85N/cm | ||
Trade Name 4334 Precision Mask | ||
Standards/Approvals No | ||
Tensile Strength 30N/cm | ||
Statut RoHS : Exempté
- Pays d'origine :
- JP
The Tesa 4334 precision mask consists of an extra-thin and strong paper backing coated with an acrylic adhesive. The combination of the highly equipped backing material and the outstanding special adhesive formulation allows easy removability up to 5 months after application, with 4 weeks of UV resistance. This enables multiple working processes in only one covering process.
Elongation at break 4 %
Tensile strength 30 N/cm
UV-resistance 8 weeks
Liens connexes
- Tesa 04334-00002-00 Yellow Masking Tape 30mm x 50 m
- Tesa 04342-00002-00 Copper Masking Tape 30mm x 50 m
- Tesa 04338-00002-00 Green Masking Tape 30mm x 50 m
- Tesa 04334-00001-00 Masking Tape 25mm x 50 m
- Tesa 04334-00003-00 Yellow Masking Tape 38mm x 50 m
- Tesa 04334-00001-00 Yellow Masking Tape 25mm x 50 m
- Tesa 04334-00047-00 Yellow Masking Tape 100mm x 50 m
- Tesa 04323-00002-00 Chamois Masking Tape 9mm x 50 m