Tesa 4323 Pale Cream Masking Tape 25mm x 50 m

Sous-total (1 paquet de 12 unités)*

25,09 €

(TVA exclue)

30,36 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 600 unité(s) expédiée(s) à partir du 03 novembre 2026
  • Plus 996 unité(s) expédiée(s) à partir du 03 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
12 +2,091 €25,09 €

*Prix donné à titre indicatif

N° de stock RS:
249-8490
Référence fabricant:
04323-00041-01
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Natural Rubber

Width

25mm

Length

50m

Model Number

4323

Thickness

125μm

Adhesion Strength

3N/cm

Colour

Pale Cream

Trade Name

Professional 4323

Standards/Approvals

No

Tensile Strength

33N/cm

Statut RoHS : Exempté

Pays d'origine :
DE

Tesa Masking Tape, 25mm Width, 50m Length - 04323-00041-01


This masking tape is a crepe paper adhesive tape designed for precise temporary bonding and surface protection in industrial settings. It delivers controlled stickiness for clean removal and works across tasks in automation, electronics, electrical and mechanical workshops where careful masking and short-term fixation are required.

Features and Benefits:


• Adhesive based on natural rubber for strong initial tack and secure placement
• Peel adhesion rated at 3N/cm for reliable hold without excessive residue
• Thickness of 125μm offers balanced conformability and tear resistance
• Tensile strength 33N/cm provides resistance to stretching during application
• Supplied in 50m rolls to reduce changeovers on production lines

Applications


• Suitable for masking components during paint operations in automotive masking
• Ideal for holding cables and harnesses during assembly processes
• Used for protecting delicate surfaces during soldering and rework
• Can be used for temporary labelling and fixture positioning in production

How well does the tape conform to irregular shapes?


The crepe paper backing gives flexibility and conforms to contours while maintaining adhesion without tearing easily.

Is the adhesive suitable for short-term exposure to elevated temperatures?


The natural rubber adhesive sustains performance for typical paint-bake and workshop temperature ranges encountered in masking tasks.

How is inventory managed for frequent usage environments?


The 50m roll length reduces roll changes and supports continuous operations in high-throughput settings.

Can the tape be removed cleanly from sensitive surfaces?


The combination of crepe backing and controlled adhesion level is intended to allow removal with minimal surface damage or residue on delicate materials.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.