3M Gold Masking Tape 36mm x 50m

Offre groupée disponible

Sous-total (1 unité)*

12,04 €

(TVA exclue)

14,57 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 20 unité(s) expédiée(s) à partir du 22 décembre 2025
  • Plus 25 unité(s) expédiée(s) à partir du 22 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 1412,04 €
15 - 3911,56 €
40 +11,06 €

*Prix donné à titre indicatif

N° de stock RS:
236-5209
Référence fabricant:
3M 244 36mmx50m
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Backing Material

Paper

Adhesive Material

Acrylic

Width

36mm

Length

50m

Series

Scotch

Thickness

0.085mm

Colour

Gold

3M Scotch Series Masking Tape, 36mm Width, 50m Length - 3M 244 36mmx50m


This gold masking tape is a versatile adhesive solution designed for various applications. Measuring 36mm in width and extending up to 50m in length, it features a flat paper backing and an acrylic adhesive, making it ideal for bundling, sealing, and paint masking. The combination of these materials ensures performance even in challenging conditions, including exposure to sunlight.

Features & Benefits


• Specially designed for UV resistance and clean removal
• Smooth, easy-tear paper backing enhances usability
• Durable tape for painting, preventing paint bleed-through
• Acrylic adhesive ensures good adhesion for holding up tasks
• Temperature performance up to 100°C for 30 minutes
• Solvent and water resistance adds to longevity

Applications


• Used for precise paint lines in industrial settings
• Ideal for bundling cables in electrical
• Suitable for holding components together in mechanical environments
• Recommended for sealing packages in logistics and warehouse operations
• Suitable for temporary masking during painting and surface preparation

What are the advantages of using this masking tape over general-purpose tapes?


This tape is specifically designed for applications requiring UV resistance and easy removal without residue, making it preferable for painting and light bundling tasks.

How does the temperature performance impact its usability in various environments?


With a maximum temperature tolerance of 100°C for 30 minutes, it is well-suited for environments with heat exposure, ensuring reliable adhesion during painting or electronics assembly processes.

Can this tape withstand moisture during use?


The product’s water resistance ensures that it maintains its effectiveness even in damp conditions, making it suitable for outdoor painting jobs or applications where moisture is present.

Liens connexes