Tesa 04434-00021-00 Brown Masking Tape 500mm x 10 m

Sous-total (1 unité)*

258,24 €

(TVA exclue)

312,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +258,24 €

*Prix donné à titre indicatif

N° de stock RS:
207-702
Référence fabricant:
04434-00021-00
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Product Type

Masking Tape

Backing Material

Paper

Adhesive Material

Rubber

Width

500mm

Length

10m

Model Number

04434-00021-00

Thickness

670μm

Colour

Brown

Adhesion Strength

3.5N/cm

Trade Name

4434

Maximum Operating Temperature

+120°C

Standards/Approvals

No

Tensile Strength

180N/cm

Statut RoHS : Exempté

Pays d'origine :
DE

Tesa Masking Tape, 500mm Width, 120°C Maximum Operating Temperature - 04434-00021-00


This masking tape is a paper-backed adhesive product intended for temporary surface protection and precision masking during heat-exposed operations. It combines a paper backing with a natural rubber adhesive to perform in environments requiring maintained adhesion at elevated temperatures and controlled removal.

Features and Benefits:


• Natural rubber adhesive delivers strong adhesion 3.5 N/cm
• Backing paper provides heavy-duty surface conformity 670μm thickness
• High tensile strength 180 N/cm ensures resistance to tearing
• Rated for high-temperature masking tape 120°C protects during heat processes
• Wide 500mm format supports broad coverage on large panels

Applications


• Suitable for automotive paint masking and panel protection
• Ideal for high-temperature baking or curing operations
• Used with wide-format surfaces in industrial painting lines
• Can be used for temporary protection on large assemblies
• Used for trim and edge masking prior to surface finishing

How long is each roll and how does that affect job planning?


Each roll is 10 m long which allows calculation of coverage for linear masking runs and reduces frequent roll changes.

What colour is the tape and how does that assist visibility?


The tape is brown which provides contrast against lighter substrates for clear masking edges.

What is the backing composition and how does it influence conformability?


The backing is paper which enables good surface contact and easy tearing by hand where required.

What is the maximum operating temperature range for short thermal exposure?


The maximum operating temperature is 120°C, suitable for many heat-curing and drying processes.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.