Tesa 04319-00014-00 Brown Masking Tape 75mm x 50 m

Sous-total (1 unité)*

22,09 €

(TVA exclue)

26,73 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 8 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +22,09 €

*Prix donné à titre indicatif

N° de stock RS:
207-697
Référence fabricant:
04319-00014-00
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Product Type

Masking Tape

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

75mm

Length

50m

Model Number

04319-00014-00

Thickness

375μm

Adhesion Strength

4.5N/cm

Colour

Brown

Trade Name

4319

Maximum Operating Temperature

60°C

Standards/Approvals

EN 16785

Tensile Strength

24N/cm

Statut RoHS : Exempté

Pays d'origine :
DE

Tesa Masking Tape, 75mm Width, 50m Length - 04319-00014-00


This masking tape is a crepe paper-backed adhesive designed for temporary surface protection and clean removal in industrial and painting contexts. It combines a natural rubber adhesive with a textured paper backing to provide secure placement during preparation and finishing tasks while remaining removable under typical working temperatures.

Features and Benefits:


• Natural rubber adhesive delivering 4.5N/cm adhesion for secure hold
• Crepe paper backing offering 375μm overall thickness for controlled tear
• Tensile strength of 24N/cm for resistance to stretching during application
• Rated for continuous use up to 60°C to withstand warm operating conditions
• Brown colour for clear Visual identification on treated surfaces

Applications


• Suitable for masking during spray painting and finishing work
• Used for temporary protection of edges and trim in refurbishment
• Ideal for delineating paint lines on uneven substrates
• Can be used for bundling or holding components during assembly
• Used with stencils where a removable adhesive is required

What adhesive base is used and how does it affect residue levels?


A natural rubber adhesive is applied, providing strong tack while formulated for clean removal on most substrates when used under recommended conditions.

How does the backing material influence handling and tear behaviour?


The crepe paper backing imparts flexibility and controlled hand-tear properties, allowing precise application on contours and corners.

What standard relates to this tape and what does it signify?


It holds an EN 16785 approval, indicating assessment against defined criteria for product performance and material characteristics.

How long is a single roll and what Visual cues assist identification?


Each roll measures 50 m in length and the brown colour aids quick recognition among supplies.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.