Milwaukee Marker Pen 36 1 mm
- N° de stock RS:
- 260-1785
- Référence fabricant:
- 48223170
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
2,58 €
(TVA exclue)
3,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 18 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2,58 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-1785
- Référence fabricant:
- 48223170
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Marker Pen | |
| Number of Markers Included | 36 | |
| Colour | Red | |
| Tip Type | 1 mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Marker Pen | ||
Number of Markers Included 36 | ||
Colour Red | ||
Tip Type 1 mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Milwaukee Marker Pen, 1mm Tip, Red - 48223170
This marker pen is designed for clear, Durable red marking in industrial environments. It serves technicians and engineers who need a consistent, fine line for labelling components, tools and assemblies. The product is supplied in a multi-unit pack to support ongoing workshop and site marking requirements.
Features & Benefits
• 1mm tip delivers fine visible lines for precision marking
• Red ink provides high contrast against metal surfaces
• Permanent formulation reduces fading and smudging
• Suited to repetitive marking tasks in busy workflows
• Red ink provides high contrast against metal surfaces
• Permanent formulation reduces fading and smudging
• Suited to repetitive marking tasks in busy workflows
Applications
• Suitable for marking hand tools and power tools
• Ideal for annotating electrical panels and wiring looms
• Used for component identification in electronics assembly
• Suitable for labelling mechanical parts during maintenance
• Used for site marking in construction and fabrication
• Ideal for annotating electrical panels and wiring looms
• Used for component identification in electronics assembly
• Suitable for labelling mechanical parts during maintenance
• Used for site marking in construction and fabrication
How is the ink permanence relevant to workshop use?
The ink is formulated as a lasting red pigment to reduce disappearance from metal, plastic and coated surfaces during handling and storage.
Can the tip width support detailed annotations on small parts?
The 1mm fine point allows controlled, narrow strokes suitable for labelling small components and tight areas.
What packaging quantity supports procurement for teams?
The product is supplied as a bulk pack of 36 units to maintain stock levels for multi-user environments.
Is the colour choice optimised for visibility on equipment?
The red pigment offers contrast against common tool and equipment finishes to aid Rapid identification.
