Edding Yellow Permanent Paint Marker Pen
- N° de stock RS:
- 625-792
- Référence fabricant:
- RS-4-950005
- Fabricant:
- Edding
Sous-total (1 boîte de 10 unités)*
59,99 €
(TVA exclue)
72,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 14 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 59,99 € | 5,999 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 625-792
- Référence fabricant:
- RS-4-950005
- Fabricant:
- Edding
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
| Marque | Edding | |
| Product Type | Paint Marker Pen | |
| Marker Type | Paint | |
| Ink Colour | Yellow | |
| Ink Colours Included | Yes | |
| Tip Shape | Bullet | |
| Line Width | 10mm | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Edding | ||
Product Type Paint Marker Pen | ||
Marker Type Paint | ||
Ink Colour Yellow | ||
Ink Colours Included Yes | ||
Tip Shape Bullet | ||
Line Width 10mm | ||
Permanent Yes | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- JP
The Edding Industry Paste Marker is designed for highly permanent marking on rusty or rough surfaces such as metal, stone, and wood. It features a twist-out wax-like nib and applies a highly opaque colour paste with a stroke width of up to 10 mm. This paste is waterproof, smudge-proof, and extremely lightfast, ensuring durability in tough conditions. Remarkably, it can also be used for writing on clean surfaces underwater, making it ideal for challenging industrial applications.
Long-lasting indoors and outdoors
Exceptional ink for heat-resistant marks up to 300 °C
Visible marking even in compromised lighting conditions
Ready to use
Intensive colours
Liens connexes
- Edding White Permanent Paint Marker Pen
- Edding Black Permanent Marker Pen
- Edding White Permanent Marker Pen
- Edding Blue Permanent Marker Pen
- Edding 0.3 mm Tip Green Permanent Marker Pen
- Edding Yellow 4 mm Paint Marker Pen for use with Plastic Metal
- Edding 1 mm Tip Black Permanent Marker Pen
- Edding 0.75 mm Tip Black Permanent Marker Pen