- N° de stock RS:
- 134-7570
- Référence fabricant:
- LAGH 400
- Fabricant:
- SKF
14 En stock, livraison sous 1 jour(s) (stock Europe)
34 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
77,10 €
(TVA exclue)
93,29 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 77,10 € |
5 - 9 | 74,01 € |
10 - 24 | 72,48 € |
25 + | 70,94 € |
- N° de stock RS:
- 134-7570
- Référence fabricant:
- LAGH 400
- Fabricant:
- SKF
Documentation technique
Législations et de normes
Détails du produit
SKF Manual Grease Gun, 300 bar, 500 cm³ - LAGH400
Need to lubricate a bearing to keep machinery or vehicles running smoothly? Simplify the job with this manual grease gun from SKF, which can be operated with just one hand. It features a flexible hydraulic-type hose that can be mounted either horizontally or vertically. Use the heavy-duty gun to deliver large volumes of grease at high pressures and to speed up repetitive jobs. It's easy to reload using a filler or grease pump, with the filling nipple and de-airing valve making the process hassle-free.
Features and Benefits
Capacity of 500 cm³
Maximum pressure of 300 bar
For use with cartridges and loose grease
Delivers approximately 0.8 cm³ per stroke
Weight of 1.2 kg
Discharge pipe length of 300 mm
Maximum pressure of 300 bar
For use with cartridges and loose grease
Delivers approximately 0.8 cm³ per stroke
Weight of 1.2 kg
Discharge pipe length of 300 mm
Application Information
Agriculture
Automotive industries
Construction
Automotive industries
Construction
How is the grease gun used?
Use loose grease or cartridges to fill the grease gun and lubricate machinery.
Where and when would I use a grease gun?
Use a grease gun to apply lubricant to hard-to-reach parts of non-sealed rotary bearings. This lets you maintain equipment without needing to disassemble it. These kinds of bearings are common in everything from motor vehicles and factory equipment to landscaping tools like chainsaws and lawnmowers.
Spécifications
Attribut | Valeur |
---|---|
Capacity | 500 cm³ |
Pressure Range | Maximum of 300bar |
Maximum Pressure | 300bar |
- N° de stock RS:
- 134-7570
- Référence fabricant:
- LAGH 400
- Fabricant:
- SKF