RS PRO RS 1111 Vacuum Manometer With 1 Pressure Port/s, Max Pressure Measurement 1.7 bar, RSCAL

Sous-total (1 unité)*

332,41 €

(TVA exclue)

402,22 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 8 unité(s) expédiée(s) à partir du 30 octobre 2026
  • Plus 31 unité(s) expédiée(s) à partir du 30 octobre 2026
  • Plus 11 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +332,41 €

*Prix donné à titre indicatif

N° de stock RS:
205-0974
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Accuracy

+/- 0.1 %

Product Type

Manometer

Number of Pressure Ports

1

Maximum Pressure Measurement

1.7bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Vacuum

Leak Testing

No

Minimum/Maximum Recordings

Yes

Model Number

RS 1111

Data Logging

No

Intrinsically Safe

No

IP Rating

IP67

Power Source

Battery

Battery Type

AA

Maximum Overpressure

2500hPa

Minimum Operating Temperature

-20°C

Battery Life

3000h

Maximum Operating Temperature

50°C

Display Type

LCD Backlight

Length

28mm

Standards/Approvals

CE Declarations Manufacturer Conformity

Width

54mm

Height

108mm

Weight

140g

Hazardous Area Certification

No

Calibrated

RSCAL

Pays d'origine :
DE

RS PRO Vacuum Pressure Manometer


Introducing the compact RS PRO Vacuum Pressure Manometer. This high-quality device from RS PRO measures vacuum pressure with high accuracy and is a compact and rugged industrial test and measurement instrument that offers a wide variety of measurement unit options, meaning that this is a functional and versatile tool that can be used across a wide range of pressure measurement applications, whilst offering fast, reliable and accurate readings. This modern and super portable RS PRO manometer has been designed for single-handed operation and offers the most essential features that are necessary for routine maintenance and system troubleshooting applications.

Features and Benefits:


  • This RS PRO compact manometer features 4 selectable units of measurement including mbar, hPa, psi and mmHg for flexibility and additional versatility across a wide range of applications

  • This device is fully optimised for fast and precise measurements in a vacuum, making it an ideal tool for use in packaging machine testing, monitoring vacuum cast processes of composite materials or as a traceable reference for ambient conditions in laboratories or production environments

  • Thanks to the universal pressure connection, the unit is equipped with barbed ports for 6 mm and 8 mm hoses and can be adapted to many standard G1/8 in ports, based on the user’s needs

  • The manometer offers a large, high-resolution LCD screen for easy viewing of results and data measurement and long battery life, while the backlit screen allows it to be used in low light environments and ducting

  • Heavy duty and hard-wearing, this RS PRO manometer is waterproof and durable with an IP67 rating

  • The device is powered by 2 x AA batteries with a low battery indicator and selectable ’auto power-off’ function to preserve battery life when not in use

  • Supplied with: Batteries and Instruction Manual

  • Technical Features:


  • NULL/Tare and AVG Functions

  • ±2 hPa Accuracy

  • ±1700 mbar range

  • <1 second response time

  • Applications:


    A manometer is a device that is used to measure pressure and the flow rate in the air, in gases or in liquids, depending on the application. These devices are generally compact and portable so that they can be taken to where the readings need to be measured and recorded. Manometers are versatile instruments that can be used across a wide range of industries and applications like:

  • HVAC systems maintenance

  • Meteorological and weather conditions monitoring

  • Gas pressure monitoring in piping systems

  • Fluid flow measurements

  • Physiological measurements such as blood pressure

  • Monitoring compressor systems operations

  • What is the difference between a manometer and a barometer?


    Barometers or mercury manometers are devices that measure the atmospheric pressure around you. It is a very basic device that comes in a closed-end tube with a vacuum on the other end and measures as the pressure goes up or back down to the absolute pressure point. Manometers also measure atmospheric pressure this, however, in addition to this, manometers have additional features that can measure absolute pressure, differential pressure and gauge pressure and can be used in a wide range of servicing and maintenance applications to ensure that all parts that work using pressure are maintained and fully functional to ensure that downtime is limited.

    What are the measurement units that this manometer can read?


    This manometer measures in 4 different units: mbar, hPa, psi and mmHg

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.