SMC SY5000 series 6 station Manifold Base
- N° de stock RS:
- 762-1960
- Référence fabricant:
- SS5Y5-10F1-06B-C8-NA
- Fabricant:
- SMC
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 762-1960
- Référence fabricant:
- SS5Y5-10F1-06B-C8-NA
- Fabricant:
- SMC
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
| Marque | SMC | |
| Number of Stations | 6 | |
| Manufacturer Series | SY5000 | |
| Type | Manifold Base | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Number of Stations 6 | ||
Manufacturer Series SY5000 | ||
Type Manifold Base | ||
- Pays d'origine :
- FR
Manifolds Series SY5000
The SY5000 manifold series offers users enhanced system performance and eliminates the need for piping and fittings that have degraded over time. The SY5000 manifold series also includes multiple options for wiring and mounting offering greater flexibility. Other benefits of the SY5000 series of manifolds include improved safety features, faster assembly times,and improved energy efficiency.
SY5000 Manifolds offer an outstanding valve mounting flexibility
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations
They reduce the installation costs and assembly time
Manifolds improve safety features and provide multiple parallel and serial interface wiring options and variations
Note
DIN rail kit, silencer, and blanking plate should be ordered separately.
SMC SY Series
Liens connexes
- SMC SY5000 series 6 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-06B-C8-NA
- SMC SY5000 series 4 station Manifold
- SMC SY5000 series 6 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y5-10S0-06B-C6-NA
- SMC SY5000 series 6 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y5-10F1-06B-C6-NA
- SMC SY5000 series 5 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10S0-05B-C8-NA
- SMC SY5000 series 5 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-05B-C8-NA
- SMC SY5000 series 4 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-10F1-04B-C8-NA
- SMC SY5000 series 12 station One-touch Fitting 8 mm Manifold Base for use with Valve, SS5Y5-11S0-12B-C8-NA