SMC SS5Y series 6 station Manifold

Visuel non contractuel

Offre groupée disponible

Sous-total (1 unité)*

118,58 €

(TVA exclue)

143,48 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 13 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 4118,58 €
5 - 9114,91 €
10 +111,23 €

*Prix donné à titre indicatif

N° de stock RS:
700-7695
Référence fabricant:
SS5Y5-45-06D-C8-Q
Fabricant:
SMC
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SMC

Number of Stations

6

Manufacturer Series

SS5Y

Type

Manifold

Statut RoHS : Exempté

Pays d'origine :
JP

Solenoid Valve Series SY3000 Type 45


The SY3000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY3000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY3000 series is the reduced power consumption offering the user lower operational costs.

SY3000 solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits

Note

Din rail kit, silencer, and blanking plate should be ordered separately.


SMC SY Series

Liens connexes