Festo VABM series 9 station G 1/8 Manifold for use with Valves, 552668
- N° de stock RS:
- 288-8505
- Référence fabricant:
- VABM-C7-12G-G18-9
- Fabricant:
- Festo
Sous-total (1 unité)*
98,41 €
(TVA exclue)
119,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 98,41 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-8505
- Référence fabricant:
- VABM-C7-12G-G18-9
- Fabricant:
- Festo
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
| Marque | Festo | |
| Number of Stations | 9 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | VABM | |
| Type | Manifold Rail | |
| Body Material | Aluminium Alloy | |
| Model Number | 552668 | |
| For Use With | Valves | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Number of Stations 9 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series VABM | ||
Type Manifold Rail | ||
Body Material Aluminium Alloy | ||
Model Number 552668 | ||
For Use With Valves | ||
- Pays d'origine :
- DE
The Festo Manifold rail is designed with a threaded size of G18 and a maximum of 9 valve positions. Made of wrought aluminium alloy, this product is known for its corrosion resistance and RoHS compliance. With a weight of 231g, it offers reliable performance for industrial automation applications.
Thread Size: G18 for secure connections
Max. Number of Valve Positions: 9 for versatile control options
Corrosion Resistance Class CRC 2: Moderate corrosion stress for durability
PWIS Conformity VDMA24364-B2-L: Ensures quality standards are met
Pilot Air Port: 12 M3 for efficient operation
RoHS-Compliant Materials: Eco-friendly construction
Product Weight: 231g for easy handling
Max. Number of Valve Positions: 9 for versatile control options
Corrosion Resistance Class CRC 2: Moderate corrosion stress for durability
PWIS Conformity VDMA24364-B2-L: Ensures quality standards are met
Pilot Air Port: 12 M3 for efficient operation
RoHS-Compliant Materials: Eco-friendly construction
Product Weight: 231g for easy handling
Liens connexes
- Festo VABM series 6 station G 1/8 Manifold for use with Valves, 552665
- Festo VABM series 5 station G 1/8 Manifold for use with Valves, 552664
- Festo VABM series 7 station G 1/8 Manifold for use with Valves, 552666
- Festo VABM series 10 station G 1/8 Manifold for use with Valves, 552669
- Festo VABM series 2 station G 1/8 Manifold for use with Valves, 552661
- Festo VABM series 4 station G 1/8 Manifold for use with Valves, 552663
- Festo VABM series 8 station G 1/8 Manifold for use with Valves, 552667
- Festo VABM series 3 station G 1/8 Manifold for use with Valves, 552662