Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197247
- N° de stock RS:
- 288-7817
- Référence fabricant:
- MHA1-PR2-3-M3-PI-PCB
- Fabricant:
- Festo
Sous-total (1 unité)*
38,48 €
(TVA exclue)
46,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 22 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 38,48 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 288-7817
- Référence fabricant:
- MHA1-PR2-3-M3-PI-PCB
- Fabricant:
- Festo
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
| Marque | Festo | |
| Number of Stations | 2 | |
| Connection Port Thread | Metric M3 | |
| Manufacturer Series | MHA1 | |
| Type | Manifold | |
| Body Material | Aluminium Alloy | |
| For Use With | Valves | |
| Model Number | 197247 | |
| Sélectionner tout | ||
|---|---|---|
Marque Festo | ||
Number of Stations 2 | ||
Connection Port Thread Metric M3 | ||
Manufacturer Series MHA1 | ||
Type Manifold | ||
Body Material Aluminium Alloy | ||
For Use With Valves | ||
Model Number 197247 | ||
- Pays d'origine :
- DE
The Festo Is a high-quality manifold designed for industrial automation applications. With its durable construction and efficient design, this manifold is a reliable choice for your pneumatic system needs.
Max. number of valve positions: 2
Operating pressure: 0 bar ... 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 2 - Moderate corrosion stress
Ambient temperature: 0 °C ... 40 °C
Material sub-base: Wrought aluminium alloy
Operating pressure: 0 bar ... 8 bar
Operating medium: Compressed air to ISO 8573-1:2010 [7:4:4]
Corrosion resistance class: CRC 2 - Moderate corrosion stress
Ambient temperature: 0 °C ... 40 °C
Material sub-base: Wrought aluminium alloy
Liens connexes
- Festo MHA1 series 2 station Metric M3 Manifold for use with Valves, 197222
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197224
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197230
- Festo MHA1 series 3 station Metric M3 Manifold for use with Valves, 197226
- Festo MHA1 series 4 station Metric M3 Manifold for use with Valves, 197223
- Festo MHA1 series 10 station Metric M3 Manifold for use with Valves, 197231
- Festo MHA1 series 8 station Metric M3 Manifold for use with Valves, 197225
- Festo MHA1 series 6 station Metric M3 Manifold for use with Valves, 197229